Overview of PTB48510CAH by Texas Instruments
The PTB48510CAH from Texas Instruments is a dual-output, 66-watt DC-DC regulated power supply module designed to offer reliable power management solutions for various electronic applications. This part operates with an input voltage range of 36 V to 76 V, making it versatile for integration in systems where different input levels may be encountered. Notably, it features a nominal output voltage of 15 V, along with an additional -15 V output, which could be beneficial in applications requiring bipolar voltage supplies.
The module comes in a DIP-8 package, signifying its through-hole mounting style that may simplify PCB integration. With a maximum output current of 2.2 A, this part can support moderate power needs. The load regulation is maintained within 1%, which is essential for applications where stable voltage is critical. Additionally, the part is RoHS compliant, indicating that it meets environmental regulations for hazardous substances.
As of this writing, it is important to note that this component is classified as not recommended for new designs according to its life cycle code. However, it may continue to serve existing systems effectively. The PTB48510CAH is manufactured using hybrid technology and complies with both Reach and ECCN regulations, ensuring it meets international standards for safety and compliance.
Industry Applications for PTB48510CAH
The PTB48510CAH could find potential applications across a variety of industries due to its features and specifications. Here are a few potential use cases:
- Industrial Automation: This power supply module might be utilized in control systems or sensor networks where stable voltage levels are necessary to ensure optimal operation. The dual output capability could allow for powering various components in a control panel. The load regulation could support devices that are sensitive to voltage fluctuations.
- Telecommunications: Given its isolated design and capability to handle substantial power levels, it could be employed in telecommunications equipment, possibly supplying power to base stations or communication devices, where dual voltage outputs may be required for different system components.
- Automotive: If compliant with automotive standards, the PTB48510CAH could serve in electric vehicle power distribution systems, where it might provide appropriate voltage levels for infotainment systems, sensors, or other electronic control units. Compliance with AEC-Q100, AEC-Q101, or AEC-200 would need to be verified for this application.
- Consumer Electronics: The module might be integrated into various consumer electronic devices that require stepped-down voltage levels for internal components, such as audio systems or portable electronics, without introducing significant power loss.
- Robotics and Drones: In the robotics sector, this power supply could potentially be used for various components where isolated power is required, such as control units or sensors that benefit from a stable dual output.
These potential applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a well-established manufacturer known for its development of a wide range of semiconductor and integrated circuit technology. The company has a strong focus on power supply modules, particularly within the category of Power Circuits. The PTB48510CAH exemplifies their expertise in providing efficient and reliable DC/DC converter solutions that cater to various industries. Texas Instruments produces other similar parts that might also include various configurations of power management modules, catering to both standard and specialized applications, thus supporting diverse customer needs.
Research Price and Stock for PTB48510CAH by Texas Instruments on Findchips.com
To explore current availability and pricing for the PTB48510CAH, it is recommended to visit Findchips.com. This platform allows users to compare prices and stock levels across various distributors. As of now, historically, the part has been available at distributors such as Mouser Electronics and DigiKey, but users should check Findchips for the most up-to-date information regarding stock levels and pricing. Additionally, the Power Supply Modules category on Findchips can be utilized to find alternate parts provided by Texas Instruments or other manufacturers that may suit specific project requirements.