PTH12050WAH by Texas Instruments

Overview of PTH12050WAH by Texas Instruments

The PTH12050WAH by Texas Instruments is a non-isolated, wide-adjust module suitable for various applications requiring adjustable DC-DC power conversion. As a member of the Power Supply Modules subcategory, it mainly operates within a 10.8V to 13.2V input voltage range, efficiently producing an output voltage between 1.2V and 5.5V. Capable of delivering up to 6A, this module provides a maximum output power of 33W, fitting well within industrial and commercial power designs.

PTH12050WAH is built in a DIP-6 package, weighing its modest dimensions against a robust design optimized for ease of integration into a wide range of electronic assemblies. The module exhibits an impressive efficiency rate of 84% with voltage-mode control, highlighting its capacity to maintain stable operation under variable load conditions. Additionally, it adheres to several critical industrial standards, including UL, CSA, and IEC, and boasts moisture sensitivity level 1, indicating high reliability in demanding environments.

Industry Applications for PTH12050WAH

The versatile adjustable output and significant power handling capability of PTH12050WAH make it potentially suitable for multiple sectors:

  • Industrial Automation: The robust operating temperature range of -40 to 85°C and high efficiency make it potentially valuable for controlling sensors, motors, and other electronic components in automated manufacturing lines.
  • Telecommunications: Could be used for powering RF amplifiers or base station sub-assemblies due to its ability to handle up to 6A output current in a reliable and efficient manner.
  • Consumer Electronics: In devices requiring varied power levels within a single system, such as gaming consoles or advanced home appliances, this module might provide the necessary flexibility with its trim/adjustable output feature.
  • Computing and Data Storage: The PTH12050WAH could potentially supply power to drives, processors, or memory modules in data centers requiring stable and efficiently managed power distribution systems.
  • Aerospace and Defense: Though not qualified for military standards, its robust build and operational temperature range might make it suitable for commercial aerospace applications, contingent on further testing and certification.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent pioneer in semiconductor design and manufacturing, noted particularly for its wide range of high-performance analog ICs and embedded processors. Within the realm of Power Supply Modules, TI has developed a series of products including the PTH12050WAH, which exemplify innovation in power management and conversion technologies. These modules are designed to enhance system reliability, increase efficiency, and reduce size and cost within critical applications across various industries. TI’s commitment to quality is shown in their rigorous testing and certification to industrial and safety standards, ensuring their products operate under severe conditions and meet specific design requirements.

Where to Find PTH12050WAH by Texas Instruments

To procure the PTH12050WAH module, an excellent resource is FindChips.com, where you can compare current stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors like Win Source Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. Although availability may vary, FindChips helps you locate where you can purchase this part at any given time. Additionally, the platform allows users to examine alternative Power Supply Modules that might be offered by Texas Instruments or other manufacturers, providing a comprehensive view for comparison and selection.

Compare pricing for PTH12050WAH and other Power Supply Modules / Power Circuits at findchips.com