Overview of PTN04050AAH by Texas Instruments
The PTN04050AAH by Texas Instruments is characterized as a 6-Watt, 3.3/5-Volt Input, Wide Adjust Output Positive-to-Negative Converter in a 5-Through-Hole Module, capable of operating within a temperature range of -40 to 85°C. This component falls into the subcategory of Switching Regulator or Controllers, specifically designed for a wide array of power circuits applications. Key attributes include a maximum input voltage of 7V, a minimum input voltage of 2.9V with a nominal input of 5V, and a switcher configuration that is single. The output characteristics of this device are notable, with a maximum output current of 1A and an adjustable output voltage range between -3.3V and -15V.
This component features a package body made from plastic/epoxy, configured in a rectangular shape and designed for microelectronic assembly. Notably, the PTN04050AAH is not surface mount capable, indicating a preference for applications requiring through-hole mounting methodologies. The DIP Module-5 package and a 5-pin count further define its physical characteristics, while its industrial temperature grade underscores its robustness for challenging environments. Additionally, the PTN04050AAH adheres to stringent environmental standards, with RoHS and REACH compliance ensuring suitability for global markets.
Critical for power regulation tasks, the PTN04050AAH provides an efficient solution for converting positive voltage inputs into negative voltage outputs, a necessity in several electronic circuit designs. It provides a considerable 6W of power capability, coupled with a maximum switching frequency of 310 kHz, facilitating its role in high-performance applications. Despite its obsolete life cycle status, its enduring relevance is underscored by its solid feature set for specialized applications.
Industry Applications for PTN04050AAH
The versatile characteristics and robust performance of the PTN04050AAH potentially make it suitable for various industry applications, although these conceptual use cases necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are illustrative examples:
- Telecommunications: In telecommunications equipment, the PTN04050AAH might be utilized for its wide adjust output capabilities in power supply modules, aiding in the transformation of voltage levels for different circuit components.
- Consumer Electronics: For consumer electronic devices requiring compact and efficient power conversion solutions, such as handheld gaming devices or portable media players, this part could serve in extending battery life through efficient power management.
- Computing and Data Storage: Servers and storage devices might incorporate the PTN04050AAH for its negative voltage conversion capabilities, especially in legacy systems where such voltage levels are required for specific logic circuits or memory modules.
- Aerospace and Defense: Owing to its temperature resilience and efficient power conversion, this component could theoretically find applications in aerospace and defense equipment, particularly in subsystems requiring stable and reliable power under harsh conditions.
- Industrial Automation: In automated machinery and control systems, the ability to provide stable negative voltage outputs could allow the PTN04050AAH to power sensors and actuators, especially in environments exposed to temperature extremes.
Note these potential industry applications are purely illustrative and require detailed engineering evaluations to confirm suitability.
About Texas Instruments
Texas Instruments (TI) is a leading producer of semiconductor technologies, with an extensive portfolio that prominently includes power management solutions like the PTN04050AAH. Specializing in the design and manufacture of Switching Regulator or Controllers within the broader category of Power Circuits, TI has built a reputation for developing products that enhance performance, reduce power consumption, and increase efficiency across a wide range of applications. The PTN04050AAH is part of TI’s commitment to providing innovative solutions for difficult power conversion challenges, reflecting their prowess in addressing complex electronic requirements with a focus on performance, reliability, and environmental compliance.
Where to Find PTN04050AAH by Texas Instruments
Procuring the PTN04050AAH requires a comprehensive approach to sourcing, especially given its status. Professionals interested in this part should consider utilizing findchips.com to assess current stock levels and pricing at various distributors. Historically, the PTN04050AAH has been available through distributors such as Perfect Parts Corporation, Chip1Cloud, and Newark, among others. To find alternative parts that might offer similar functionalities, exploring the Switching Regulator or Controllers category on findchips.com can provide valuable insights into offerings from Texas Instruments or other manufacturers.