Overview of PTN04050AAZ by Texas Instruments
The PTN04050AAZ is a 6-Watt, 3.3/5-Volt Input, Wide Adjust Output Positive-to-Negative Converter, surface-mounted in a 5-pin DIP module. This device from Texas Instruments is designed to efficiently convert positive input voltages into adjustable negative output voltages ranging from -15V to -3.3V. The maximum output current provided by this device is 1A. It features a wide range of operating temperatures from -40 °C to 85 °C, making it suitable for varying environmental conditions.
Among its technical attributes, this part operates with an input voltage range from a minimum of 2.9V to a maximum of 7V. In terms of frequency, the switching frequency reaches up to 310 kHz. The PTN04050AAZ meets RoHS compliance, ensuring that it adheres to necessary ecological requirements, and is also REACH compliant. However, it is designated with the Part Life Cycle Code “Obsolete,” indicating that the model may no longer be in production.
Industry Applications for PTN04050AAZ
The PTN04050AAZ by Texas Instruments has versatile applications across several industries, thanks to its wide operating range and ability to manage significant power levels. Here are potential applications across various sectors:
- Telecommunications: In the telecommunications industry, devices like PTN04050AAZ might potentially be used in communication infrastructure equipment for converting voltages in power supplies. The robust operating temperature range and adjustability of output voltage make it suitable for outdoor telecom equipment.
- Computing and Data Storage: For computing applications, components such as PTN04050AAZ could possibly be integrated in server power supplies where diverse and reliable voltage levels are needed for various components.
- Consumer Electronics: In consumer electronics, especially where there is a requirement for compact space and efficient power supplies, such as portable gaming devices, this converter might be used. Its compact size and efficiency to transfer input voltage to a necessary level seamlessly would be critical.
- Aerospace and Defense: Although not specifically qualified for MIL-spec or other defense standards, components like the PTN04050AAZ could theoretically find applications in non-critical aerospace systems or equipment where a wide temperature range and high reliability in voltage conversion are necessary.
Please note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent leader in the semiconductor industry, renowned especially for its range of Switching Regulator or Controllers. Texas Instruments has developed a wide variety of electronic components that cater to myriad applications across automotive, consumer electronics, and industrial sectors among others. The PTN04050AAZ is part of TI’s broad portfolio, which showcases its commitment to innovation and reliability in power management technologies. This part, along with others from TI, demonstrates their expertise in creating robust, high-performance components that meet the rigorous demands of modern electronic applications.
Where to Find PTN04050AAZ by Texas Instruments
To source the PTN04050AAZ, potential users can check availability and pricing on findchips.com. The purchasing platform offers tools for finding various electronics components, including Switching Regulator or Controllers. The part has historically been available from distributors such as Newark, among others. It is advisable to verify current stock levels and prices through findchips.com to ensure the best procurement option.