Overview of PTN0603E1003BST1 by Vishay Intertechnologies
The PTN0603E1003BST1 by Vishay Intertechnologies is a fixed resistor falling under the subcategory of Thin Film Resistors. This surface mount resistor is designed in a 0603 chip size format, a common miniature size ideal for compact electronics where space saving is critical. It offers a resistance of 100 kOhm with a precision tolerance of ±0.1%, ensuring high accuracy in resistance for sensitive applications.
This model features a thin film technology enhanced with an anti-sulfur design, making it suitable for challenging environments where sulfur is present which can degrade standard resistors. Rated for a power dissipation of 0.15W and a maximum working voltage of 75V, it combines durability with performance. The resistor’s temperature coefficient is 25 ppm/°C, presenting a stable performance over a temperature range from -55 °C to +155 °C.
It is compliant with RoHS (Restriction of Hazardous Substances) and REACH, ensuring that the resistor meets current environmental standards and regulations for electronic components. Packaged in tape and reel for ease of assembly in surface mount technology (SMT) applications, the PTN0603E1003BST1 is ideally suited for volume production. Additionally, its “e3” JESD-609 code indicates a lead (Pb)-free component with high level of environmental safety.
Factory lead time is currently cited as 34 weeks, highlighting the need for planning in procurement and production scheduling.
Industry Applications for PTN0603E1003BST1
The versatile PTN0603E1003BST1 can potentially be employed across a wide array of industries, each benefiting from its precision and durability in challenging environments:
- Telecommunications: In telecommunications, maintaining signal integrity is crucial. This resistor could potentially be used in devices like RF amplifiers where precise resistance values can help preserve signal clarity.
- Consumer Electronics: With its compact size and precise resistance, the resistor might be found in consumer electronics such as smartphones and tablets, contributing to power regulation and signal processing circuits.
- Computing and Data Storage: The stability and accuracy of the PTN0603E1003BST1 make it suitable for server power supplies and other precision computing applications, where stable thermal and voltage characteristics are critical.
- Aerospace and Defense: Given its operating temperature range and stability features, this resistor could potentially be adapted for aerospace applications, where equipment must perform reliably under extreme environmental conditions.
It is important to note that these potential industry applications are conceptual and should be thoroughly analyzed and verified by engineering teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, specializing in a wide range of products including resistors, such as the PTN0603E1003BST1, and other passive components. The company is known for its commitment to quality and reliability, a reputation sustained through rigorous standards in manufacturing and testing.
Vishay Intertechnologies is particularly notable for its Thin Film Resistors, offering a variety of models designed for precision, stability, and durability in various applications. These components are designed to meet the demands of industries ranging from automotive to telecommunications and aerospace.
Where to Find PTN0603E1003BST1 by Vishay Intertechnologies
To procure the PTN0603E1003BST1, potential buyers should consider reviewing stock levels and pricing on findchips.com. This platform is ideal for examining availability across multiple distributors. While the part has historically been available from distributors such as Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas, checking findchips.com will provide the most up-to-date information on inventory and pricing. Additionally, if looking for alternate parts, Thin Film Resistors might be found in offerings from Vishay Intertechnologies or other manufacturers.