Overview of PTN3356R1BSMP by NXP Semiconductors
The PTN3356R1BSMP is a ROM-based, low-power DisplayPort to VGA adapter encapsulated in a QFN 32-Pin package. This High Reliability Multimedia Converter Integrated Circuit (IC) is notably compact, measuring only 5 x 5 mm with a height of 0.85 mm. It is designed to meet the stringent requirements of modern multimedia applications through its ability to convert DisplayPort inputs into VGA outputs, making it a vital component in bridging modern digital interfaces with traditional analog display technologies.
Constructed within a lead-free, plastic package coded HVQFN-32, it adheres to environmental standards such as RoHS and REACH compliance. With a maximum operating temperature of 85 °C and moisture sensitivity level of 3, it ensures robust performance in a variety of settings. Its surface mount technology facilitates the efficient assembly on printed circuit boards, suitable for mass production.
This part from NXP Semiconductors supports a supply voltage ranging from 2.8 V to 3.6 V. This feature, coupled with its very thin profile and no-lead terminal form, makes the PTN3356R1BSMP an essential choice for applications requiring high reliability and minimal power consumption.
Industry Applications for PTN3356R1BSMP
The PTN3356R1BSMP potentially finds its applications in various industry sectors, courtesy of its design and technical specifications. Here are a few examples:
- Healthcare: In healthcare, display units are crucial for various diagnostic equipment. The ability to convert DisplayPort signals to VGA could be used in older monitors or diagnostic machines that require VGA inputs. This makes the PTN3356R1BSMP potentially valuable for integration into health monitoring systems where legacy display technology is still prevalent, although this requires rigorous validation to meet healthcare standards.
- Electronic Manufacturing: For electronic manufacturers, this IC could potentially be integrated into consumer electronics products that require a bridge between newer digital video interfaces and existing analog displays. This includes various multimedia devices like projectors, desktop monitors, and interactive kiosks that still utilize VGA connections. Additionally, its compliance with major environmental standards makes it a suitable option for manufacturers aiming to produce eco-friendly products.
Note: These potential industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific requirements of the application.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, known for its wide range of solutions that address applications in various sectors including automotive, industrial, and consumer electronics. Within the realm of consumer circuits, particularly under the subcategory of Other Consumer ICs, NXP designs and manufactures components that reinforce connectivity, efficiency, and technology convergence.
The introduction of products like PTN3356R1BSMP diversifies their portfolio by offering solutions that support legacy system compatibility. By producing ICs that cater to the needs of consumer electronics with specific functionalities like multimedia conversion, NXP contributes to a smoother transition towards modern technological ecosystems in consumer applications.
Where to Find PTN3356R1BSMP by NXP Semiconductors
To source the PTN3356R1BSMP by NXP Semiconductors, findchips.com offers a reliable platform. You can validate current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Rochester Electronics and Verical, though availability may fluctuate. For alternative parts under the Other Consumer ICs category from NXP Semiconductors or other manufacturers, findchips.com provides extensive listings to explore suitable replacements or equivalents.