Overview of PTN3363BSMP by NXP Semiconductors
The PTN3363BSMP is a low power HDMI/DVI level shifter with an active DDC (Display Data Channel) buffer, designed for high-speed operation up to 3.4 Gbit/s. Manufactured by NXP Semiconductors, this component is housed in a HVQFN-32 package, specifically the MO-220, SOT617-3, plastic component measuring 5 x 5 mm with a height of only 0.85 mm. It supports a supply voltage range from 2.8V to 3.6V and operates across a wide temperature range from -40°C to +105°C, classifying it with an industrial temperature grade.
Beneficially, the PTN3363BSMP is RoHS and REACH compliant, affirming its adherence to environmental standards regarding hazardous substances and chemicals. It features a moisture sensitivity level of 2, allowing for robust performance in varying environmental conditions. This part is designed for seamless integration into consumer electronics, providing essential functionality in converting signal levels between different devices like HDMI interfaces and DVI monitors while ensuring minimal signal distortion and propagation delays (recorded at 200ns).
Note that as of the current writing, the factory lead time for PTN3363BSMP is 16 weeks.
Industry Applications for PTN3363BSMP
Given the PTN3363BSMP’s specifications and functionalities, this component finds potential application across various industries, enhancing both the versatility and the utility of electronic systems within these sectors. Note that the following uses are illustrative and require further analysis by engineering and design teams regarding industry standards and specific application requirements.
- Consumer Electronics: Devices such as multimedia systems, HDMI-enabled television sets, and personal computers might utilize PTN3363BSMP for efficient signal level shifting in audio-visual interfaces.
- Computing and Data Storage: Given its high-speed operation and low power consumption, this component could potentially be integrated into computing hardware where HDMI or DVI interfaces are prevalent, including graphic cards and monitors.
- Audio and Video Systems: The integration of PTN3363BSMP in systems such as professional video recording equipment and home theater systems can significantly enhance signal integrity between various multimedia devices.
- Telecommunications: In telecommunications equipment, where reliable and high-quality video transmission is crucial, PTN3363BSMP may offer critical support in interface management and data flow stability between devices.
Please note, all the suggested applications above are tentative and need to be thoroughly vetted by the relevant industry’s technical standards and compatibility requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in semi-conductors industry, particularly known for its innovations in Other Consumer ICs under the broader category of Consumer Circuits. The company manufactures a variety of electronic components that cater to a wide range of applications. These include multimedia interfaces, automotive applications, RF solutions, and consumer electronics, among others. The PTN3363BSMP is a testament to NXP’s commitment to providing high-quality, reliable consumer ICs that enhance the performance and functionality of final products.
Where to Find PTN3363BSMP by NXP Semiconductors
To facilitate research and procurement of PTN3363BSMP, you can leverage the comprehensive database at findchips.com. Here you can also find Other Consumer ICs to explore alternatives that might be offered by NXP Semiconductors or other manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Future Electronics. However, real-time stock levels and pricing are subject to change, so it is recommended to check current availability on findchips.com.