Overview of PTN5150AHXMP by NXP Semiconductors
The PTN5150AHXMP is a CC logic device designed for USB Type-C applications, encapsulated in a QFN 12-pin package. Developed by NXP Semiconductors, this integrated circuit is engineered to facilitate the configuration channel (CC) logic and port control necessary for the operation of USB Type-C connectors, which are becoming increasingly prevalent in contemporary electronic devices. The part is compatible with the USB Type-C Rev 1.1 specification, ensuring its suitability for a wide range of applications that require fast, efficient data transfer and charging capabilities.
The key specifications of the PTN5150AHXMP include a supply voltage range from 2.7V to 5.5V, making it adaptable to various power supply scenarios. Its compact X2QFN-12 package, with dimensions of 1.6 mm x 1.6 mm and a maximum seated height of just 0.4 mm, allows for its integration into space-constrained designs. Moreover, it features two channels, supporting the complex requirements of USB Type-C systems. As an active component, the PTN5150AHXMP is compliant with major industry standards including RoHS and REACH, ensuring its usability in a global market concerned with environmental regulations.
Industry Applications for PTN5150AHXMP
The versatility and functionality of the PTN5150AHXMP make it suitable for a variety of industry applications. While the Power Management Circuits subcategory, to which this part belongs, includes a wide range of devices, PTN5150AHXMP is particularly well-suited for the following domains:
- Consumer Electronics: Devices such as smartphones, tablets, laptops, and wearable technology utilize USB Type-C for charging and data transfer. The PTN5150AHXMP’s capabilities in CC logic and port control make it a crucial component in managing the power delivery and data communication processes in these devices.
- Audio and Video Systems: High-resolution displays, multimedia players, and audio interfaces benefit from the fast data transfer rates and reversible connection offered by USB Type-C. The part potentially supports the design and development of next-gen AV equipment with improved user experiences and connectivity options.
- Telecommunications: Networking devices, including routers, modems, and communication hubs, are transitioning to USB Type-C ports to accommodate the growing need for faster data transmission and convenient reversible charging solutions. The PTN5150AHXMP’s functionality enables efficient power management and facilitates the adoption of USB Type-C in these applications.
Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and suitability for specific projects.
About NXP Semiconductors
NXP Semiconductors is a leading provider of Power Management Circuits, among other semiconductor solutions. The company has a broad portfolio of products catering to a vast range of electronic applications, including automotive, industrial, consumer, and networking. Within the realm of Power Circuits, NXP focuses on innovation and reliability, with products such as the PTN5150AHXMP emphasizing this commitment. By integrating advanced technologies into its designs, NXP meets the evolving needs of the electronics industry, ensuring high performance and efficiency across a variety of applications.
Where to Find PTN5150AHXMP by NXP Semiconductors
To source the PTN5150AHXMP, it is recommended to research on findchips.com. The platform provides an extensive database for Power Management Circuits, including alternative parts that might be offered by NXP Semiconductors or other manufacturers for similar applications. Historically, distributors such as EBV Elektronik, Avnet Silica, Ameya Holding Limited, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked PTN5150AHXMP. However, current stock levels and pricing can vary significantly, making it essential to consult findchips.com for the most up-to-date information.