Overview of PTN78000WAH by Texas Instruments
The PTN78000WAH by Texas Instruments is a high-performance, adjustable Switching Regulator or Controllers specifically designed for diverse application needs. This part operates as a buck converter and is well-suited for converting higher voltages down to a usable range while maintaining a high efficiency and reliability. It supports a wide input voltage range from 7 to 36 volts, making it flexible for various power supply scenarios.
Key attributes of the PTN78000WAH include an adjustable output voltage range from 2.5V to 12.6V, with a maximum output current of 1.5A and a maximum output power of 22.5W. These features allow engineers to customize the voltage level according to specific requirements, enhancing its utility across multiple applications. The component is housed in a through-hole module, ensuring easy integration into existing designs without the need for surface mount technology.
Other vital specifications include a maximum switching frequency of 660 kHz, contributing to effective power conversion efficiency and reduced noise in power management circuits. The operational temperature range of this device extends from -40°C to 85°C, making it suitable for industrial applications under varying environmental conditions. Additionally, the part is RoHS compliant and is classified under EAR99, which simplifies international regulatory compliance.
Industry Applications for PTN78000WAH
Given its performance parameters and physical characteristics, the PTN78000WAH could potentially be utilized in several key industries. The part’s flexibility and efficiency make it an excellent choice for power supply solutions in various sectors. It is important to note that these applications are conceptual and would require detailed analysis by engineering teams to ensure compliance with specific standards and requirements:
- Industrial Automation: Its robust operating temperature range and power ratings could potentially make it suitable for use in control systems that require stable and efficient power regulation. Devices such as sensors, actuators, and PLCs (Programmable Logic Controllers) might utilize such a regulator.
- Renewable Energy: The adjustable output and high efficiency possibly make the PTN78000WAH suitable for solar-powered systems and other renewable energy applications where varying input voltages need stable output regulation.
- Robotics and Drones: Given the need for compact, efficient, and reliable power management in robotics and drones, this switching regulator could potentially be integrated into these systems to help manage battery power effectively, thus enhancing operational longevity and safety.
These potential uses should be investigated further to ensure the part meets specific environmental and performance standards required by each industry.
About Texas Instruments
Texas Instruments is a leading manufacturer in the field of semiconductor design and manufacturing, renowned for its wide range of products including processors, amplifiers, and a variety of Switching Regulator or Controllers. The company has developed a strong reputation for producing reliable and cutting-edge technology that addresses the demands of a rapidly advancing electronic market. Their product line of power management integrated circuits, which includes parts like PTN78000WAH, exemplifies their commitment to innovation and quality. These products are specifically designed to handle a range of voltages and power requirements efficiently, making them an essential component in power-sensitive applications.
Where to Find PTN78000WAH by Texas Instruments
For current availability, stock levels, and pricing of the PTN78000WAH, it is recommended to visit findchips.com. This platform not only allows you to compare the prices from various distributors but also provides the latest information on stock status. Historically, distributors like Mouser Electronics, DigiKey, and Newark have carried this part. Still, for the most recent and accurate buying options, checking on FindChips will ensure you get the best deal currently available.