Overview of PTV111-2425A-B104 by Bourns Inc.
The PTV111-2425A-B104 is a potentiometer featuring a carbon construction, with a resistance of 100,000 ohms (100K ohm). It is rated for a power dissipation of 0.05 watts, suitable for applications where power consumption is a concern. This component functions within an operating voltage range of up to 50 volts and has a resistance tolerance of ± 20%. The potentiometer is designed with a linear taper and has a single turn, allowing for straightforward adjustments within its specified parameters. The physical design of the part includes a through-hole mounting feature, a shaft diameter of 6 mm, and it is compliant with ROHS standards.
The PTV111-2425A-B104 belongs to the subcategory of Variable Resistors, specifically designed for applications that require variable resistance to adjust electrical currents effectively. In terms of size, the package measures 12 mm in length and 8.1 mm in width, making it compact enough for a variety of designs while maintaining an adequate rating for heat and voltage. The operational temperature range spans from -10 °C to 50 °C, which should be considered when integrating this component into different environments.
Industry Applications for PTV111-2425A-B104
The potential applications for the PTV111-2425A-B104 could extend across various industries given its specifications and construction. Here are some examples of industries that might benefit from its implementation:
- Consumer Electronics: In consumer electronics, the potentiometer might be utilized in devices such as audio equipment or adjustable lighting systems, where users can easily modify the settings. Its linear resistance law and single-turn design could provide smooth transitions in volume or brightness, enhancing user experience.
- Industrial Automation: In the realm of industrial automation, the component potentially could be integrated into control panels that require variable input for machinery. For instance, it might be used in applications where specific resistance values are necessary to calibrate sensors or actuators, facilitating effective process control.
- Transportation and Logistics: The PTV111-2425A-B104 might also find usage in various transportation systems, including automotive controls or vehicle dashboards, where adjustments to settings such as climate control could benefit from a user-friendly interface. Its rated power dissipation and operational voltage may meet the standard requirements for automotive applications.
- Telecommunications: In telecommunications equipment, the component could be suitable for fine-tuning signal amplifiers, where precise resistance values are critical for optimal performance. The linear taper might make it advantageous in scenarios where gradual adjustments are necessary to adapt to varying environmental conditions.
- Medical Imaging: Should the need arise, the potentiometer might also have applications in medical imaging devices, where precision is paramount. However, specific compliance with medical standards needs to be verified to ensure safety and effectiveness in healthcare settings.
These outlined industry applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to adhere to industry standards, compliance, and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer specializing in passive electronic components, including a range of resistive products, primarily potentiometers and variable resistors. The company emphasizes innovation and quality in its manufacturing processes, offering products like the PTV111-2425A-B104 and other similar components that cater to various electronic applications.
As a provider of variable resistors, Bourns Inc. has a range of configurations and specifications to meet different market needs, including the dimensions and tolerances found in the PTV111-2425A-B104. Their commitment to quality can be seen in their adherence to standards such as ROHS compliance and other regulations necessary for electrical components. Other examples of Bourns’ products may include different series of potentiometers, each designed for specific applications requiring characteristic performance and reliability.
Research Price and Stock for PTV111-2425A-B104 by Bourns Inc on Findchips.com
For those interested in purchasing the PTV111-2425A-B104, it is recommended to research current stock and pricing at Findchips. By using the platform, one can compare availability across various distributors, including Master Electronics, Avnet Abacus, Mouser Electronics, and DigiKey. It should be noted that stock levels may fluctuate, so confirming availability on Findchips is essential.
Additionally, exploring the Variable Resistors subcategory might provide insights into alternate parts by Bourns Inc. or other manufacturers, potentially presenting options that align closely with the specific requirements of a project.