PTVS5V0S1UR,115 by Nexperia

Overview of PTVS5V0S1UR,115 by Nexperia

The PTVS5V0S1UR,115 is part of the PTVSxS1UR series and serves as a 400 W Transient Voltage Suppressor in a SOD-123 2-pin package. This part is specifically designed to provide unidirectional transient voltage suppression with a Reverse Standoff Voltage of 5V and a Clamping Voltage that reaches up to 9.2V. The minimum breakdown voltage for this component is rated at 6.4V. The component is encased in a small outline SOD-123 plastic package which is well-suited for high-density mounting. The diode itself is made from silicon which ensures robust and reliable performance even under adverse conditions.

Rated for automotive applications as it complies with standards such as AEC-Q101, the PTVS5V0S1UR,115 is designed for demanding environments requiring high reliability. It operates efficiently within a wide temperature range from -55 °C to +150 °C, making it a flexible choice for various applications. This diode is RoHS compliant, underlining its suitability for worldwide use in compliance with environmental standards.

Industry Applications for PTVS5V0S1UR,115

Given its specifications, the PTVS5V0S1UR,115 can be potentially used across a variety of industries. It is important to note that these applications are conceptual and should be validated by engineering teams for specific use cases:

  • Automotive: In car systems where voltage spikes can occur, such as in advanced driver-assistance systems (ADAS), infotainment systems, and electronic control units, this diode could potentially safeguard sensitive circuitry from transient voltages.
  • Consumer Electronics: High performance is crucial in devices like smartphones and laptops. The PTVS5V0S1UR,115 could potentially be used to protect these devices from voltage spikes, thus prolonging their life and enhancing reliability.
  • Industrial Automation: Equipment used in industrial automation often faces power surges that could disrupt operations. This component could potentially be included in the design of industrial control systems to protect against such occurrences.
  • Telecommunications: Telecommunication equipment requires consistent, reliable performance. This diode might be used in network hardware to protect against voltage fluctuations induced by lightning strikes or other electrical disturbances.
  • Aerospace and Defense: The robust design of this diode makes it a potential candidate for applications in aerospace and defense electronics where stable operation is crucial under drastic temperature changes and high-vibration environments.

Note that these potential industry applications are only illustrative and require thorough verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nexperia

Nexperia, a leader in the production of discretes, logic, and MOSFET devices, has a strong reputation in the field of Transient Suppressors. Since spinning off from NXP in 2017, Nexperia has further solidified its position as a committed manufacturer of robust semiconductor components. Focused on efficiency, Nexperia delivers consistently high-performance parts like the PTVS5V0S1UR,115, and they are particularly renowned for their precision in automotive-grade components. Nexperia’s transient voltage suppressors, including the PTVS5V0S1UR,115, are essential for applications demanding high reliability and endurance, showcasing the company’s commitment to quality and performance in harsh environments.

Where to Find PTVS5V0S1UR,115 by Nexperia

To purchase the PTVS5V0S1UR,115 or to find alternative Transient Suppressors parts, a reliable resource is findchips.com. Findchips.com offers updated inventory levels, pricing from multiple distributors, and detailed part information. Distributors such as Mouser Electronics, DigiKey, and Future Electronics have historically stocked this part. However, for current stock levels and competitive pricing, it is advised to visit findchips.com.

Compare pricing for PTVS5V0S1UR,115 and other Transient Suppressors / Diodes at findchips.com