Overview of PTVS5V0S1UR,115 by Nexperia
The Nexperia PTVS5V0S1UR,115 is part of the PTVSxS1UR series, a 400 W transient voltage suppressor designed in a compact SOD-123 2-pin package. This unidirectional diode offers a reverse standoff voltage of 5V with a maximum clamping voltage of 9.2V. The diode itself is encapsulated in a small outline plastic package, with minimum and maximum breakdown voltages of 6.4V and 7V respectively. Engineered for durability and performance, the diode facilitates transient voltage suppression with robust avalanche technology, capable of managing substantial thermal and electrical stresses. It is particularly suited for applications requiring high surge capability and fast response to transient over-voltage events.
The PTVS5V0S1UR,115 is RoHS compliant and adheres to various industry standards including AEC-Q101, IEC-60134, IEC-61000-4-2, and IEC-61643-321, confirming its suitability for stringent applications. Given its robust package described as PLASTIC PACKAGE-2 under the SOD123W code, it offers longevity and reliability in harsh environments with an operational temperature range from -55 °C to 150 °C.
Industry Applications for PTVS5V0S1UR,115
The Transient Suppressors like PTVS5V0S1UR,115 are critical components in various high-tech sectors where stringent voltage regulation and protection are vital. Below are illustrative examples of industries where such components might be optimally utilized, noting that exact applications should be confirmed by engineering assessments:
- Telecommunications: In infrastructure such as wireless base stations, these diodes can potentially protect sensitive communication equipment from voltage spikes caused by lightning strikes or other transient voltages.
- Consumer Electronics: Given the importance of protecting delicate electronics, devices like smartphones, laptops, and other portable devices could use this type of diode to prevent damage from power surges, enhancing product longevity and reliability.
- Aerospace and Defense: Given its compliance with high reliability and performance standards like AEC-Q101, PTVS5V0S1UR,115 could be suited for deployment in avionics and military equipment that require rigorous voltage stabilization and surge protection under extreme conditions.
- Automotive: With its specification meeting the automotive qualification standard AEC-Q101, this diode may be particularly useful in automotive applications, where it could help protect automotive electronics like ECUs and sensors from transient high-voltage events.
Note that these potential applications are conceptual and require verification for specific use cases based on the individual standards and performance needs of each sector.
About Nexperia
Nexperia is a dedicated global leader in the manufacturing of Transient Suppressors, discrete, logic, and MOSFET devices. The company is reputed for producing consistently reliable semiconductor components. The PTVS5V0S1UR,115 is a testament to Nexperia’s commitment to quality and performance in protecting circuits by managing transient voltages through robust diode technologies. Nexperia’s transient voltage suppressors are engineered to meet the rigorous standards required in industrial, computing, automotive, and consumer electronics. With a focused approach on creating highly-efficient, application-specific solutions within the semiconductor realm, Nexperia stands as a cornerstone in the areas of circuit protection and power management.
Where to Find PTVS5V0S1UR,115 by Nexperia
You can explore and research the purchase options for the PTVS5V0S1UR,115 on our website, findchips.com. Here, not only can you find comprehensive inventory listings and current pricing from various distributors, but you can also compare offerings from different vendors to ensure you are getting the best deal. Additionally, if you are searching for alternative Transient Suppressors, this resource can help you find compatible parts from Nexperia or other manufacturers.
Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and New Advantage Corporation. While these are notable distributors, we recommend visiting findchips.com to get the most accurate, up-to-date availability and pricing information.