Overview of PUSB3AB4Z by Nexperia
The PUSB3AB4Z is an ESD protection diode designed specifically for ultra high-speed interfaces, packaged in a DFN2510A format with 10 pins. The diode is engineered to provide transient voltage protection, utilizing a common anode configuration with five elements. This part is classified under the subcategory of Transient Suppressors within the larger category of diodes. By employing silicon as the diode element material and leveraging avalanche technology, the PUSB3AB4Z offers a breakdown voltage minimum of 5.5 V, making it suitable for various electronic applications requiring fast response times.
In terms of physical characteristics, the PUSB3AB4Z features a rectangular body shape with a small outline and is made from plastic/epoxy material. The part is compliant with RoHS and REACH standards, assuring manufacturers of its eco-friendliness and regulatory alignment. Additionally, its moisture sensitivity level is rated at 1, indicating it can be handled in a typical manufacturing environment without special precautions. This device can operate within a temperature range of -40 °C to 85 °C, making it versatile for various conditions.
As of the time of this writing, the factory lead time for the PUSB3AB4Z is noted to be around 8 weeks, which may factor into procurement strategies for projects with tight timelines.
Industry Applications for PUSB3AB4Z
The PUSB3AB4Z is potentially applicable across several industries that rely on high-speed electronic interfaces. Below are some industry applications where this part might find relevance.
- Computing and Data Storage: The PUSB3AB4Z might be utilized in high-speed data transfer applications found in hard disk drives, solid-state drives, and data center equipment. Given its low capacitance and fast switching capabilities, it could enhance signal integrity and protect sensitive components from ESD damage.
- Electronic Manufacturing: This part could serve as an essential component in the design of circuit boards for consumer electronics, such as smartphones, tablets, and laptops. Its ability to provide short-circuit protection and its compliance with industrial standards makes it suitable for applications requiring reliability and performance.
- Telecommunications: The PUSB3AB4Z might be employed in telecommunication equipment that requires robust ESD protection, especially in devices interfacing with high-speed optical networks. Its characteristics could aid in ensuring reliable operation under adverse conditions.
- Networking Equipment: In routers and switches, the PUSB3AB4Z could be used to protect against voltage transients that could disrupt data transmission. The unidirectional polarity and configuration allow for seamless integration into existing device designs.
- Consumer Electronics: Various consumer electronic devices that utilize USB interfaces, such as cameras or peripherals, might incorporate the PUSB3AB4Z to guard against ESD conditions, thereby enhancing product longevity and reliability.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global player in the semiconductor industry, specializing in the production of discrete, logic, and MOSFET components. Their diodes, particularly transient suppressors like the PUSB3AB4Z, are designed to meet stringent performance standards and are used extensively in various applications. Nexperia is known for its commitment to manufacturing excellence and product reliability, which is crucial in the diode market.
The company offers a range of similar parts that provide transient voltage suppression and ESD protection. Their diodes are engineered to cater to high-performance applications, ensuring that devices are safeguarded against electrical surges. Nexperia’s strong emphasis on quality and compliance with global standards makes them a preferred supplier for many electronic manufacturers.
Research Price and Stock for PUSB3AB4Z by Nexperia on Findchips.com
To find current stock levels and pricing for the PUSB3AB4Z, it is advisable to visit Findchips, a comprehensive search engine for electronic components. On Findchips, you can also explore other options within the Transient Suppressors category to find alternate parts that might fit your needs.
Historically, the PUSB3AB4Z has been available from several distributors, including:
- Avnet Asia
- TTI
- Mouser Electronics
- DigiKey
- EBV Elektronik
It is crucial to check Findchips for the latest updates on stock availability and part pricing, as these can fluctuate significantly.