Overview of PUSB3FR4Z by Nexperia
The PUSB3FR4Z is a specialized transient voltage suppressor (TVS) diode designed to offer electrostatic discharge (ESD) protection for ultra-high-speed interfaces. It is part of the DFN2510A package, which features a 10-pin configuration suited for surface mount technology. This component is manufactured by Nexperia, a company known for producing high-performance semiconductor components.
Key specifications of the PUSB3FR4Z include a clamping voltage of a maximum of 3 V and a breakdown voltage minimum of 5.5 V. The diode exhibits a working voltage of 3.3 V, ensuring it can function optimally across a range of electronic applications. The part is compliant with the RoHS directive, meaning it meets regulations regarding hazardous substances, and its active part life cycle ensures ongoing availability for design and production purposes. The device is designed to operate in a temperature range from -40 °C to 85 °C, allowing it to be applied in various environments.
Additional attributes of the PUSB3FR4Z include its unidirectional polarity and a high peak reflow temperature of 260 °C, which means it can withstand the various conditions of the soldering process without damage. The part configuration is a common anode with four elements, and it is designed using silicon as the diode element material, leveraging avalanche technology for effective ESD suppression.
Industry Applications for PUSB3FR4Z
The PUSB3FR4Z could potentially find applications across various industries due to its robust specifications and protective features. The following sections outline several industries where this part might be utilized, along with relevant examples:
- Internet of Things (IoT): IoT devices often require a high level of protection against electrical surges to ensure operational integrity. The PUSB3FR4Z could be used in smart home devices and wearables that include sensitive sensors and interfaces. Its low clamping voltage and broad operating temperature range may provide essential protection for these types of applications.
- Telecommunications: Telecommunications equipment, which often involves high-speed data transmission, might use the PUSB3FR4Z to safeguard against ESD events. Potential applications could include routers and modems, where the diode could protect communication lines sensitive to voltage spikes.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops may benefit from the implementation of the PUSB3FR4Z for protecting their high-speed interfaces. Given the high importance of maintaining the reliability of data transfer, this part’s features would help mitigate risks from electrostatic discharges.
- Industrial Automation: Machinery and robotics in industrial settings could utilize the PUSB3FR4Z to ensure that communication lines remain intact and functional, particularly in environments where wear and temperature fluctuations are prevalent. Its ability to handle a wide temperature range makes it suitable for diverse industrial applications.
- Aerospace and Defense: If compliant with military specifications, the PUSB3FR4Z could be utilized in aerospace applications. Equipment used in this industry often requires components that can withstand harsh conditions and electromagnetic interference, making the protective qualities of this device valuable.
These potential applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor manufacturer with a strong focus on producing discrete, logic, and MOSFET components. Their extensive portfolio includes various types of diodes, including transient voltage suppressors like the PUSB3FR4Z. Nexperia’s commitment to quality and innovation has positioned the company as a reliable source for semiconductors, particularly in applications requiring high reliability and performance.
In addition to the PUSB3FR4Z, Nexperia manufactures a variety of similar parts, which can be explored for alternative options to meet specific requirements in circuit designs. The company’s diodes are designed to meet various international standards and testing processes, ensuring that clients can have confidence in the safety and efficacy of their components.
Research Price and Stock for PUSB3FR4Z by Nexperia on Findchips.com
For those interested in procuring the PUSB3FR4Z, it is advisable to check pricing and stock availability on Findchips.com. This platform provides a comprehensive overview of stock levels and real-time pricing from various electronic component distributors. The Transient Suppressors category on Findchips can also be used to identify alternative parts that may suit similar applications, either from Nexperia or other manufacturers.
Historically, the PUSB3FR4Z has been available at several distributors, including but not limited to:
- Win Source Electronics
- Digi-Key
- Mouser Electronics
- Newark
However, due to variable stock levels, it is essential to consult Findchips for the most current availability and pricing information.