Overview of PV14-8R-C by Panduit Corp.
The PV14-8R-C is a blue vinyl-insulated ring terminal designed for crimping onto 14 AWG wire, facilitating a secure connection that serves a wide variety of applications. With a terminal type specifically categorized as ring tongue, it is engineered to fit #8 (Imperial) or M4 (Metric) stud sizes, making it a versatile choice for connecting wires to posts. Pertinent attributes include its conductor area CSA at 2.5mm² and its compliance with RoHS standards, ensuring its use in environments where hazardous substances are regulated. The terminal, being part of the PV Series, is designed to offer durable insulation and high performance in electrical applications.
Additionally, this part carries certifications like REACH and RoHS compliance, reflecting its adherence to strict environmental and health standards. It features a lead time from the factories at 7 weeks and 2 days, as of the current writing, enabling planning for procurement schedules. The PV14-8R-C also carries an EAR99 ECCN code and an HTS code of 8536.90.40.00, aligning it with general trade compliance.
Industry Applications for PV14-8R-C
- Transportation and Logistics: This terminal could potentially be used in vehicular systems where secure and reliable connections are critical. The robust design and standard compliance make it suitable for navigation systems, lighting, and control panels within vehicles.
- Automotive: The PV14-8R-C might also be ideal for general automotive applications, especially in electrical systems where vibration resistance and reliable connectivity are required. Its vinyl insulation and secure crimping capabilities could be essential for wiring in safety-critical systems such as brakes and airbags.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Panduit Corp.
Panduit Corp. is a leading provider in the realm of electrical and networking products, with Terminals and Terminal Blocks being a significant part of their offerings. Known for innovation and qualitative excellence, Panduit has a rich catalog that includes products similar to the PV14-8R-C, which are widely respected in the industry for their reliability and performance. With a focus on engineered solutions, Panduit designs products that meet rigorous standards and cater to a wide array of industrial requirements, enhancing both system performance and safety.
Where to Find PV14-8R-C by Panduit Corp
To locate this product for purchase, one should start their search on findchips.com. Not only can you obtain current stock levels and pricing, but also explore alternative products within the Terminals and Terminal Blocks category that might be offered by Panduit Corp or other manufacturers. Historically, the part has been available through distributors such as TestEquity LLC, Master Electronics, Mouser Electronics, and DigiKey. However, it’s essential to check the latest availability and pricing directly through FindChips.