Overview of PVG612ASPBF by Infineon Technologies AG
The PVG612ASPBF by Infineon Technologies AG is a transistor output Solid State Relay (SSR) designed for a myriad of applications requiring high reliability and fast switching speeds. Characterized by its SPST-NO (Single Pole Single Throw, Normally Open) contact form, it can handle load currents up to 4A and load voltages up to 60V, making it versatile for both AC and DC applications. Its surface mount, DIP-6 package facilitates integration into various electronic assemblies.
This SSR boasts an impressive isolation voltage of 4000V, providing excellent operational safety by ensuring that the control side of the circuit is electrically isolated from the load side. Moreover, its compliance with RoHS standards confirms its manufacture without hazardous substances, supporting environmentally responsible electronics design. Key attributes include its control current of 25mA, forward current-max of 25mA, and a minimal on-state resistance, enhancing its efficiency in operation. The device operates efficiently within a wide temperature range of -40°C to 85°C, catering to demanding environments.
Industry Applications for PVG612ASPBF
Potential industry applications for the PVG612ASPBF are vast and varied due to its versatile load and control specifications. Engineers and designers must conduct thorough analysis and verification to ensure that this component meets the specific requirements and standards of their projects. Some illustrative use cases include:
- Renewable Energy Systems: In solar power inverters or wind turbine control circuits, the PVG612ASPBF might be utilized for efficient energy management and battery charging controls. Its low on-state resistance and high isolation voltage would be critical for system efficiency and safety.
- Transportation and Logistics: For electric vehicle charging stations or track switching systems in railways, the SSR could offer reliable switching with minimal power loss. Its ability to operate in a wide temperature range makes it suitable for outdoor installations.
- Robotics and Drones: Precision control in robotic arms or drones might exploit the fast switching and small form factor of the PVG612ASPBF, providing precise motion control and power distribution within these compact electronic systems.
- Space Technology: Spacecraft and satellites could leverage the high isolation voltage and reliability of this SSR for power distribution and control systems, where failure is not an option, and component reliability is paramount.
ul>
Note that the potential applications listed above are conceptual and necessitate further scrutiny by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading innovator in the field of semiconductor solutions, specializing in areas such as automotive, industrial power control, power management, chip card & security, and other microelectronics. Within the domain of Solid State Relays and optoelectronics, Infineon has established a reputation for producing high-quality, reliable components. The PVG612ASPBF is just one example of Infineon’s commitment to offering advanced technology that meets the rigorous demands of modern electronic applications. Their portfolio includes a wide range of SSRs catering to various specifications, ensuring solutions for nearly any application.
Where to Find PVG612ASPBF by Infineon Technologies AG
For those interested in sourcing the PVG612ASPBF, findchips.com is an invaluable resource. It provides up-to-date pricing, availability information from multiple distributors, and the ability to compare similar Solid State Relays from Infineon Technologies AG or other manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, stock levels and availability can change, so it’s crucial to check findchips.com for the most current information.