Overview of PVG612SPBF by Infineon Technologies AG
The PVG612SPBF, manufactured by Infineon Technologies AG, stands out in the field of optoelectronics as a transistor output solid-state relay (SSR). This particular model, encapsulated in a lead-free, surface mount, DIP-6 package, is noteworthy for its ability to facilitate reliable switching operations across a range of applications. With an isolation voltage maximum of 4000V, this part ensures a high degree of electrical isolation between the input and output, enhancing its safety in various electrical circuits. Its single-channel configuration and SPST-NO (Single Pole Single Throw, Normally Open) contact form make it suitable for turning on or off a single circuit from a separate electrical source.
The PVG612SPBF features a load voltage maximum of 60V and can manage a load current of up to 1A. This, combined with its MOSFET relay package style and gull-wing relay terminals for surface mount processes, makes it a versatile choice for engineers looking to incorporate reliable state switching in compact designs. The relay’s compliance with RoHS (Restriction of Hazardous Substances) indicates its alignment with global efforts to minimize the environmental impact of electronic components.
Industry Applications for PVG612SPBF
Given its robust feature set, the PVG612SPBF is well-suited for a broad spectrum of applications across different industries. While the component has been highlighted for its potential in spaces such as aerospace and defense, transportation, renewable energy, and robotics among others, here are a few detailed applications that might benefit from its capabilities:
- Renewable Energy Systems: The PVG612SPBF could potentially be used in the control systems of solar panels or wind turbines, where reliable switching and high isolation are critical. Its robust isolation voltage and low on-state resistance make it a suitable candidate for these energy-efficient applications. It is important to note that this application would require thorough analysis by engineering teams to confirm suitability.
- Industrial Automation: The high reliability and efficiency of the PVG612SPBF can be beneficial in automated manufacturing processes, including robotics and drones. Its ability to manage load currents up to 1A with minimal resistance supports the use in motor control circuits or other actuating devices within automated lines.
- Transportation and Logistics: For systems requiring high reliability in managing power circuits, such as those found in logistics and transportation infrastructure, this SSR can offer the necessary performance. The component might be used in electronic control units for logistics drones or in the electrical systems of transport infrastructure, subject to the system’s design requirements.
- Space Technology: The robust isolation and operational temperature range of the PVG612SPBF could find it a place in the demanding environments of space technology applications. Its ability to function reliably in both low and high temperatures, alongside the significant electrical isolation, means it could be considered for satellite electronics, again with the caution that extensive validation would be necessary.
Note: These applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to ensure compatibility and safety in each specific use case.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, with a specific focus on addressing the challenges of energy efficiency, mobility, and security. Infineon’s portfolio in the field of Solid State Relays and broader optoelectronics is extensive, offering advanced components that are pivotal in driving technological innovation across a host of sectors. The PVG612SPBF is among Infineon’s offerings that exemplify the company’s commitment to providing solutions that combine performance with environmental sustainability. Infineon is recognized for producing components that not only meet current industry demands but are also forward-looking in their adherence to stringent quality and reliability standards, making them a preferred choice for engineers around the world.
Where to Find PVG612SPBF by Infineon Technologies AG
For those interested in incorporating the PVG612SPBF into their projects, information regarding availability and pricing can be found on findchips.com. This site allows users to compare current stock levels and pricing from various distributors. The PVG612SPBF has historically been available from several key distributors including New Advantage Corporation, EBV Elektronik, Component Electronics, Inc, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for up-to-date information regarding stock and procurement options, findchips.com should be consulted. Additionally, for those seeking alternatives or exploring other Solid State Relays offerings by Infineon Technologies AG or other manufacturers, findchips.com provides a comprehensive search service that could greatly assist in finding suitable components.