PVI1050NS-TPBF by Infineon Technologies AG

Overview of PVI1050NS-TPBF by Infineon Technologies AG

The PVI1050NS-TPBF is an optoelectronic device classified under the subcategory of Other Optoelectronics, designed and manufactured by Infineon Technologies AG. This part is a photovoltaic isolator featuring two channels and is packaged in a surface mount, plastic, lead-free 8-pin package. The isolator offers a notable isolation voltage of 2.5 kV. It is part of the PVI series from Infineon and conforms to environmental and regulatory standards including RoHS and REACH compliance.

Key attributes include separate configuration with two functional elements, an operating temperature range from -40 °C to 85 °C, and it falls under the HTS code 8541.40.80.00. This makes it suited for applications demanding high reliability and thermal stability in a compact SMD form factor. Devices like PVI1050NS-TPBF are utilized in circuits requiring electrical isolation to ensure safety and functionality, especially in environments where electrical interference is a concern.

Industry Applications for PVI1050NS-TPBF

The PVI1050NS-TPBF by Infineon Technologies AG could be potentially suited for a variety of applications within several industries, particularly where robust isolation and reliable performance under diverse environmental conditions are critical. It is important to note that these applications are conceptual and require thorough verification and compliance checks. Some plausible applications might include:

  • Energy and Power Systems: This device could potentially be used in power converters and inverters which require high isolation voltage to ensure safe operation across different circuits. Its ability to function at a wide range of temperatures might be beneficial in managing power systems in variable climatic conditions.
  • Renewable Energy: In solar inverter systems, devices like the PVI1050NS-TPBF might be used to isolate control circuits from high-power modules, hence safeguarding the control systems from common mode voltages typically present in such setups. This could help in enhancing the system’s reliability and lifespan.
  • Transportation and Logistics: This isolator could conceivably be applied within electronic systems of transport vehicles where isolation is necessary to protect sensitive electronics from high voltages or noise generated by other components of the vehicle such as motors or drives.

Please note, the suitability for these industries is hypothetical and must be confirmed with additional engineering evaluation and standards adherence verification.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the field of semiconductor and system solutions, focusing on the segments of energy efficiency, mobility, and security. In the realm of Other Optoelectronics, Infineon offers a wide range of products that include photovoltaic isolators like the PVI1050NS-TPBF as well as other sophisticated electronic components that cater to a variety of industrial applications. Infineon is known for its innovative approach and commitment to quality, providing components that achieve high performance, durability, and operational excellence. The company’s efforts in advancing technology are seen in its comprehensive portfolio of optoelectronic devices that drive modern electronic systems.

Where to Find PVI1050NS-TPBF by Infineon Technologies AG

For individuals and organizations looking to source the PVI1050NS-TPBF, a highly recommended approach is to check availability and pricing through findchips.com. On the Other Optoelectronics link, potential buyers can not only find PVI1050NS-TPBF but also explore alternative parts offered by Infineon Technologies AG and other manufacturers. In the past, Distributors like Win Source Electronics, Quest Components, Future Electronics, DigiKey, and Newark have listed this part. However, visiting findchips.com will provide the most current information on stock levels and competitive pricing across multiple distributors.

Compare pricing for PVI1050NS-TPBF and other Other Optoelectronics / Optoelectronics at findchips.com