PVT322PBF by Infineon Technologies AG

Overview of PVT322PBF by Infineon Technologies AG

The PVT322PBF is a Transistor Output Solid State Relay (SSR) featuring a dual-channel configuration, with an impressive isolation voltage of 4000V, enclosed in a DIP-8 package. This component operates with a control current of 0.002 A and can handle an on-state current of up to 0.17 A across a voltage range of 0-250V, AC or DC. Notably, it offers separate control and output elements within its configuration which enhances its flexibility in various applications. The part adheres to RoHS and REACH compliance, underscoring its suitability for global commercial use. An additional feature of the PVT322PBF is its recognition by UL for high reliability, making it a trustworthy choice for critical applications.

Manufactured by Infineon Technologies AG, the PVT322PBF also boasts a maximum forward current of 0.025 A and an on-state resistance maximum of 10 Ω. Its operating temperature ranges from -40 °C to +85 °C, accommodating a wide variety of environmental conditions. The SSR’s role is especially critical in applications requiring high-speed switching and long operational life, free from the mechanical wear and tear associated with traditional electromechanical relays.

Industry Applications for PVT322PBF

The PVT322PBF’s features make it particularly suitable for a variety of applications across multiple industries. Below are some potential uses for this solid state relay, considering its capabilities and specifications:

  • Energy and Power Systems: The PVT322PBF could potentially be utilized in power distribution systems to manage load switching. Its high isolation voltage and robust temperature range make it suitable for applications that require reliable performance in variable environmental conditions.
  • Transportation and Logistics: In the context of electric vehicle (EV) charging stations or battery management systems, this SSR might be employed to facilitate the precise control of power. The robustness offered by its solid state nature ensures longevity and reliable performance, critical in transport applications.
  • Renewable Energy: The PVT322PBF might potentially find applications in systems that require efficient and safe management of high voltages, such as photovoltaic (PV) inverters or wind turbine controls. Here, the SSR’s capability to operate efficiently across a variety of temperature ranges and its high isolation feature are particularly valuable.

It should be noted that these potential industry applications are only conceptual and require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, known for its innovative contributions in the field of Solid State Relays and optoelectronics more broadly. The company manufactures a wide range of electronic components that cater to a plethora of modern applications across automotive, industrial, and consumer electronics markets. Infineon is committed to providing solutions that enhance the energy efficiency, mobility, and security of electronic systems.

The PVT322PBF is just one example of Infineon’s focus on reliability and performance in the domaine of solid state relay technology. Such products from Infineon often feature advanced protections and certifications, solidifying their role in critical and demanding applications.

Where to Find PVT322PBF by Infineon Technologies AG

To purchase the PVT322PBF, it is recommended to use findchips.com. Here, you can find real-time inventory and pricing from various distributors. Historically, the part has been available from distributors such as LCSC, EBV Elektronik, Chip1Stop, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for up-to-date availability and the best pricing, checking findchips.com will provide the most accurate and comprehensive options.

Focusing on Solid State Relays, you can also explore alternative parts that might be offered by Infineon Technologies AG or other manufacturers, making it a robust resource for comparison shopping and procurement planning.

Compare pricing for PVT322PBF and other Solid State Relays / Optoelectronics at findchips.com