Overview of PVT422SPBF by Infineon Technologies AG
The PVT422SPBF is part of Infineon Technologies AG’s broad portfolio, characterized as a Transistor Output Solid State Relay (SSR) with a specific emphasis on its application in Printed Circuit Board (PCB) mounting scenarios. This component stands out due to its implementation within a 2-channel, 4000V Isolation, lead-free, plastic, surface-mount, DIP-8 package. Solid State Relays, such as the PVT422SPBF, are well-suited for applications requiring high isolation voltages and low control currents, offering a compelling solution for switching applications in both AC and DC domains. The PVT422SPBF operates effectively within a voltage range of 0 to 400V and can manage on-state currents up to 120mA with a control current of 25mA DC-In and output capabilities of 0.12A for up to 400V AC/DC-Out. Its configuration provides separate elements with control current as low as 0.002 A and a forward current maximum of 0.025 A, underlining its efficiency and scope for power management.
Additional features indicating its reliability and safe operation include certifications such as UL recognition and compliance with various standards including ROHS, REACH, and JESD-609 Code e3. The inclusion of a high isolation voltage of up to 4000 V and specificity towards DC input signals categorizes this SSR as remarkably adept for numerous applications requiring robust performance in challenging environments. The operating temperature ranges from -40 °C to 85 °C, further accentuating its versatility in various conditions. Moreover, details such as its on-state resistance being maxed at 35 Ω, the overall dimensions, and its terminal finish (Matte Tin (Sn)) ensure PVT422SPBF’s compatibility and longevity in a host of circuit designs.
Industry Applications for PVT422SPBF
Given the PVT422SPBF’s design and technical specifications, it inherently finds utility in diverse sectors. The highlighted industry applications remain illustrative, emphasizing the necessity of a detailed evaluation by engineering and procurement teams to validate suitability and adherence to industry norms.
- Energy and Power Systems: The high isolation voltage and low control current requirements make PVT422SPBF potentially indispensable in controlling power distribution systems. Its suitability for PCB mount applications might appeal to designers of smart grid controls, where precise switching and isolation are crucial. These SSRs could contribute significantly to reducing transient effects in complex power systems.
- Renewable Energy: Solar inverters and wind turbine control systems might benefit from integrating components like the PVT422SPBF, particularly because of its high reliability and ability to operate under a wide range of temperatures. These applications frequently demand devices that can offer fail-safe performance and long service life, attributes substantiated by the PVT422SPBF’s design.
- Industrial Automation: Automated production lines require precision control over machinery and power distribution, areas where the PVT422SPBF could play a pivotal role. Its dual-relay configuration offers nuanced control possibilities for equipment requiring rapid and safe switching between circuits under varied loads.
Note: The potential applications mentioned mandate thorough analysis and verification by design teams to ensure compliance with specific standards and requirements. These conceptual use cases serve to illustrate the broad applicability of such components, underlying the importance of context-specific evaluations.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor and microelectronics solutions, emphasizing components designed for energy efficiency, mobility, and security. Within the realm of Solid State Relays and Optoelectronics, Infineon has carved a niche for itself, continually innovating and expanding its portfolio to meet the evolving needs of a wide array of industries. The company’s dedication to quality, reliability, and sustainability positions Infineon components, like the PVT422SPBF, as preferable choices among designers and engineers seeking cutting-edge solutions. Infineon’s diverse offerings in Solid State Relays, including devices similar to the PVT422SPBF, underscore the company’s commitment to providing components that enhance the operational efficiency and performance dependability of electronic and electrical systems.
Where to Find PVT422SPBF by Infineon Technologies AG
For those seeking to procure the PVT422SPBF Solid State Relay, FindChips.com offers an invaluable resource for comparing availability and pricing from multiple distributors. To explore alternatives to the PVT422SPBF, within the category of Solid State Relays, FindChips provides access to a wide range of options from Infineon Technologies AG and other leading manufacturers. Historically, distributors such as EBV Elektronik, Chip1Stop, Rochester Electronics, and Arrow Electronics have stocked the PVT422SPBF. However, for the most accurate and up-to-date information regarding stock levels and pricing, visiting FindChips.com is recommended.