Overview of PXD20-24S12 by TDK-Lambda Corporation
The PXD20-24S12 is a DC-DC regulated power supply module that provides a single output with a maximum output power of 20 watts. Designed to operate in various applications, this hybrid converter supports a broad input voltage range of 18V to 36V while nominally functioning at 24V. It is primarily utilized for power supply applications requiring a stable voltage output for efficient operation, making it a reliable choice for various electronic designs.
Manufactured by TDK-Lambda Corporation, the PXD20-24S12 is part of the electronic parts subcategory of Power Supply Modules within Power Circuits. The module is housed in a ROHS compliant package, referred to as PACKAGE-6, and features a compact design with dimensions of 50.8 mm in length and 25.4 mm in width. With a pin count of 6 and a seated height of 10.2 mm, this unit is designed for simplicity in integration.
The output characteristics include a regulated voltage of 12V, with an operating current up to 1.67A. The device has a high efficiency rating of 87%, making it suitable for energy-sensitive applications. Additional features include over current, over voltage, and short circuit protections, which enhance the reliability of the module in critical power supply applications. Operating temperature ranges from -40°C to +85°C, reflecting its adaptability to various environmental conditions.
The PXD20-24S12 is compliant with several industry standards, including UL, CSA, EN, and CE. The typical input voltage ratio is 2:1, and the module incorporates adjustable output capabilities, allowing for finetuning based on specific application requirements. TDK-Lambda’s commitment to quality and compliance ensures that the PXD20-24S12 can meet the demands of various engineering applications.
Industry Applications for PXD20-24S12
The versatility of the PXD20-24S12 makes it suitable for various industries. Below are some potential use cases illustrating possible applications:
- Internet of Things (IoT): The PXD20-24S12 might be utilized in IoT devices requiring a stable and reliable power source. Examples could include smart sensors and gateways that benefit from its compact size and efficiency.
- Industrial Automation: In industrial settings, this power supply module could potentially support control systems and automation equipment. Its ability to operate in harsh environments could make it suitable for use in robotic systems, PLCs, and other automation technologies.
- Telecommunications: The PXD20-24S12 could align well with telecommunications equipment needing regulated power. Devices such as routers and base stations, which require efficient power management, might benefit from its features, such as short circuit protection.
- Medical Imaging: Should the PXD20-24S12 align with specific medical standards, it might be used in equipment such as ultrasound machines or X-ray devices, which require uninterruptible power sources for their critical operations.
- Aerospace and Defense: In scenarios requiring stringent regulatory adherence, this power supply module could potentially support equipment in aerospace systems, provided it aligns with relevant military specifications.
It is vital to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure that any selected component adheres to the necessary industry standards and specific application requirements.
About TDK-Lambda Corporation
TDK-Lambda Corporation is a manufacturer recognized for providing a comprehensive range of power supply solutions, particularly in the field of Power Supply Modules. Their commitment to innovation and quality in their products leads to a diverse product lineup, including the PXD20-24S12 and similar power modules. TDK-Lambda emphasizes safety, reliability, and compliance in their designs to support a myriad of applications across different industries.
With a focus on meeting specific customer needs, TDK-Lambda continues to develop and improve their power supply offerings, ensuring that engineers and designers have access to solutions that suit their applications. This dedication to quality and customer service has contributed to the company’s strong reputation within the power electronics sector.
Research Price and Stock for PXD20-24S12 by TDK-Lambda Corporation on Findchips.com
For those interested in obtaining the PXD20-24S12, it is recommended to research stock and pricing at Findchips. This platform provides a comprehensive overview of availability and pricing options for the Power Supply Modules you might consider. Historically, the PXD20-24S12 has been available from various distributors such as Master Electronics, Sager, Onlinecomponents.com, and DigiKey. However, it is crucial to verify stock levels and current pricing directly on Findchips to ensure accurate purchasing decisions.