Overview of PZT2222AT1G by onsemi
The PZT2222AT1G is a highly versatile NPN Bipolar Transistor designed by onsemi, structured in a SOT-223 (TO-261) 4 lead package and typically supplied in a 1000-reel format. In the realm of electronic components, more specifically within the subcategory of Small Signal Bipolar Transistors, this component stands out due to its robust design and flexibility in various applications. With a collector current maximum of 0.6 A and a collector-emitter voltage max of 40 V, it offers admirable performance characteristics for a wide range of switching tasks. Its DC current gain (min hFE) is 40, ensuring reliable operation in circuit designs. Notably, the PZT2222AT1G is built to handle a power dissipation of up to 1.5 W, and it operates effectively within a temperature range up to 150 °C, showcasing its durability in demanding environments. The component is also praised for its transition frequency of 300 MHz, allowing for high-speed switching applications. With a lead-free (Pb-free) code and compliance with REACH and ECCN codes, it addresses environmental and regulatory concerns effectively.
Industry Applications for PZT2222AT1G by onsemi
The versatility and robust performance of the PZT2222AT1G lend it to a variety of potential industry applications. Here are some key sectors and use cases:
- Consumer Electronics: Given its capability for high-speed switching and a power dissipation max of 1.5 W, the PZT2222AT1G may be particularly suitable for consumer electronic products, such as mobile devices, laptops, and cameras, where efficient power management and space-saving components are crucial.
- Audio and Video Systems: With a transition frequency of 300 MHz, it potentially serves well in audio amplifiers, video processors, and other AV equipment that require reliable signal switching.
- Automotive Sector: The robust operating temperature range and high current handling capability could make it suitable for automotive applications, including engine control units, power regulators, and electronic control modules that must perform reliably under variable conditions.
- Telecommunications: Its fast turn-on and turn-off times (35 ns and 285 ns, respectively) make it a good candidate for telecommunications equipment, where rapid signal processing and switching are critical for network hardware and infrastructure.
These applications benefit from the transistor’s compact package, reliability, and compliance with environmental standards.
About onsemi
onsemi is a renowned leader in the semiconductor industry, particularly in the realm of transistors and specifically Small Signal Bipolar Transistors. The company is recognized for its commitment to delivering energy-efficient innovations and power management solutions across a wide spectrum of electronic components. The PZT2222AT1G, along with its other semiconductor products, reflects onsemi’s dedication to high-quality manufacturing, performance reliability, and environmental sustainability. onsemi’s portfolio includes a diverse range of components that cater to various sectors, including automotive, telecommunications, and consumer electronics, emphasizing the company’s versatility and expertise in the field.
Where to Find PZT2222AT1G by onsemi
To procure the PZT2222AT1G transistor for your application, it is recommended to conduct thorough research on findchips.com. The website offers a detailed overview of stock levels, current pricing, and availability at multiple distributors. For those interested in exploring alternatives or similar parts, the Small Signal Bipolar Transistors section on findchips.com can provide valuable insights into other products offered by onsemi or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have been known to stock the PZT2222AT1G. However, to get the most accurate and up-to-date information regarding availability and pricing, it’s essential to consult the findchips.com platform directly.