Overview of PZU15B2,115 by Nexperia.
The PZU15B2,115 by Nexperia is classified within the electronic components subcategory of Zener Diodes, known for maintaining stable voltage levels within circuit applications. This component specifically features a nominal Zener voltage of 15V and can handle a power dissipation of up to 310 mW. Packaged in a small outline SOD323F, a plastic SC-90 with two pins, it is designed for surface mount technology, making it suitable for high-density PCB installations.
The diode is constructed from silicon, utilizing Zener technology to provide excellent voltage regulation. Key attributes include a maximum operating temperature of 150 °C and a minimum of -65 °C, reflecting its robustness in diverse environmental conditions. Additionally, it adheres to several important industry standards such as AEC-Q101 and IEC-60134, ensuring reliability and performance under automotive and safety critical applications. Its compliance with RoHS and REACH also stands out, ensuring it meets current environmental and health standards globally.
Industry Applications for PZU15B2,115
The PZU15B2,115’s properties facilitate its use across multiple high-tech sectors. Below are a few potential industry applications that could benefit from this Zener diode, given its specifications and capabilities:
- Automotive: Due to its compliance with the AEC-Q101 standard, the PZU15B2,115 is potentially well-suited for use in automotive electronics, where stable voltage regulation is crucial in components like engine sensors, and entertainment systems.
- Consumer Electronics: The diode could potentially be used in power management modules within smartphones, laptops, or cameras. Its ability to manage power stability helps in optimizing device performance and prolonging battery life.
- Industrial Automation: For automation equipment requiring consistent voltage in harsh environments, the PZU15B2,115 could potentially be a good fit. Its high temperature tolerance and reliability under varying operating conditions make it ideal for use in industrial sensors and control modules.
- Telecommunications: The diode might potentially be used in telecommunications equipment. Stable voltage levels are critical in communication infrastructure, and this Zener diode’s properties support robust telecommunications applications.
- Computing and Data Storage: In the context of computing, the PZU15B2,115 may potentially find application in stabilizing voltages in circuits within servers and storage devices, crucial for preventing data corruption and ensuring system stability.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a dedicated global leader in the production of Zener Diodes and other semiconductor components, consistently delivering high-performance parts like the PZU15B2,115 and other similar diodes. Nexperia emphasizes compact design and high efficacy in their product lines, making them suitable for a high volume and a wide range of applications. Their commitment to quality is reflected in their adherence to rigorous industry standards, including automotive grade certifications, which set their products apart in reliability and performance.
Where to Find PZU15B2,115 by Nexperia
To locate the PZU15B2,115 for purchase, one should first explore detailed listings and stock availability on findchips.com. This site also provides a comparison platform under the category of Zener Diodes, where one can assess alternative parts from Nexperia or other manufacturers. Historically, this part has been available through distributors such as EBV Elektronik, Avnet Silica, Rochester Electronics, and Future Electronics among others, but checking current stock levels and pricing on findchips.com is recommended to get up-to-date information.