Overview of Q6025L6TP by Littelfuse Inc.
The Q6025L6TP is a high-reliability Alternistor TRIAC, designed for AC power control with a repetitive peak off-state voltage of 600V and an RMS on-state current maximum of 25A. Housed in an isolated TO-220AB package, it features three pins and is tailored for applications requiring robust performance where power efficiency and thermal stability are critical. This device facilitates precise control over AC power applications, suitable for phase control in light dimmers, motor speed controllers, and heating applications. Its high commutation rates and isolation capability make it an ideal choice for handling considerable power levels in compact designs. Noteworthy attributes include a critical rate of rise of off-state voltage minimum of 600 V/us, and a gate trigger current and voltage of up to 80 mA and 1.3 V respectively.
This part is ROHS compliant, signifying it adheres to the EU’s stringent regulations for restriction of hazardous substances, making it suitable for use in various international markets. However, it’s important to note that it is not REACH compliant and similarly holds a non-qualified status for specific qualifications.
Industry Applications for Q6025L6TP
The Q6025L6TP by Littelfuse could potentially find use in several high-demand industries owing to its robust operational parameters and high reliability. Here are some potential applications:
- Industrial Automation: In industrial settings, the Q6025L6TP might be used to control electric motor operations or in the automation of large industrial machines where efficient and reliable handling of high voltage and current is necessary.
- Consumer Electronics: This component could be integral in household appliances that require voltage regulation like AC conditioners, cooking ranges, and light dimming systems, where precise current handling ensures safety and energy efficiency.
- Audio and Video Systems: Given the high reliability and effective handling of power, this TRIAC could be suitable for managing power supplies within large audio and video systems, ensuring safety and stability in operations.
- Electronic Manufacturing: Within manufacturing sectors that focus on producing electronic components and devices, this TRIAC could be used in the fabrication equipment to control the heat generation associated with device assembly.
These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer in the field of circuit protection devices, offering a wide array of components including TRIACs and other trigger devices. The company is known for its high-quality, reliable parts like the Q6025L6TP, which are part of their comprehensive range of TRIACs designed to meet diverse application needs across various industries. Littelfuse’s products often incorporate advanced technology features that enhance performance and ensure safety, making them well-suited for rigorous industrial applications. Their commitment to innovation and quality makes them a favored choice for electronic component needs across the globe.
Where to Find Q6025L6TP by Littelfuse Inc
To purchase the Q6025L6TP or to consider alternative TRIACs, a good starting point would be findchips.com. Here you can easily compare availability and pricing from multiple suppliers. Historically, distributors such as Ozdisan Elektronik, New Advantage Corporation, CoreStaff Co Ltd, and TME have stocked this part, but availability may vary. Ensure to verify current stock levels and pricing through findchips.com.