QBH-2832-04LF by Spectrum Control

Overview of QBH-2832-04LF by Spectrum Control

The QBH-2832-04LF is characterized as a wide-band medium power amplifier. This RF amplifier operates in a standard linear configuration, offering a power output of 2 watts. It is designed for applications requiring effective amplification across a broad frequency range, specifically from 1 MHz to 200 MHz. The amplifier provides a gain of 34 dB, which is beneficial for enhancing signal strength in various applications.

This component belongs to the RF/Microwave Amplifiers subcategory, making it suitable for a diverse array of RF and microwave applications. The QBH-2832-04LF is constructed as a module and features a characteristic impedance of 50 Ω, which is a standard requirement for RF systems. It also incorporates a panel mount design, facilitating easier installation in a range of electronic setups.

In terms of operational parameters, the device supports an input power of up to 5 dBm while its maximum input power can reach 20 dBm in peak conditions. The operating temperature range spans from -20 °C to 90 °C, indicating its versatility in various environmental conditions. This part is compliant with RoHS and REACH regulations, reflecting a commitment to environmental safety and sustainability. Additionally, the unit boasts a maximum VSWR (Voltage Standing Wave Ratio) of 2, which contributes to efficient signal transmission.

Industry Applications for QBH-2832-04LF

Given its specifications and capabilities, the QBH-2832-04LF amplifier might find potential applications across various industries. Below are some example use cases that could benefit from this component:

  • Telecommunications: The QBH-2832-04LF could potentially be used in base stations and repeaters, where its gain and wide operating frequency range are advantageous for enhancing signal strength in broadband communication networks. Similar parts could also be utilized in these contexts, including other medium-power amplifiers.
  • Aerospace and Defense: This amplifier might be applicable in communication systems that require reliable signal amplification in challenging environments. Given that this part meets various regulatory standards, design teams could consider it for use in military communication systems that necessitate robustness.
  • Industrial Automation: The QBH-2832-04LF may be suitable for automation controls and telemetry applications, where strong and stable RF signals are required to ensure effective monitoring and control systems. Other RF components could also enhance operational reliability in these setups.
  • Consumer Electronics: In consumer devices such as wireless routers or signal boosters, the QBH-2832-04LF might enhance connectivity and performance. Its compact module construction could fit into various electronic products that necessitate optimized signal processing.
  • Robotics and Drones: This part could also be utilized in communication systems for drones and robotics, potentially aiding in telemetry and control functions during operations that depend on robust signal performance.

These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The versatility of the QBH-2832-04LF makes it relevant across many sectors, yet careful consideration of its operational environment is crucial for effective implementation.

About Spectrum Control

Spectrum Control is a well-established manufacturer specializing in RF and microwave technology. Their expansive portfolio includes a variety of components, including amplifiers, filters, and custom solutions for various applications. The QBH-2832-04LF is part of their offering within the RF/Microwave Amplifiers category, which encompasses a range of devices designed for effective signal amplification. Spectrum Control is known for its commitment to quality and innovation, continuously evolving to meet the demands of diverse applications.

In addition to the QBH-2832-04LF, Spectrum Control manufactures several other similar parts designed for various power levels and frequency ranges, thereby offering solutions for different engineering requirements. Their products, backed by robust performance metrics, support industries that rely on effective RF solutions.

Where to Find QBH-2832-04LF by Spectrum Control

For those looking to procure the QBH-2832-04LF, it is advisable to research purchasing options on findchips.com. This platform not only provides access to current stock levels and pricing but also offers insights into other components within the RF/Microwave Amplifiers category, helping engineers and procurement specialists to make informed decisions.

The QBH-2832-04LF has historically been available from distributors such as Richardson RFPD, TTI, and Mouser Electronics. However, it is crucial to visit findchips to verify its availability and assess pricing, ensuring the most accurate and up-to-date information for potential procurement.

Compare pricing for QBH-2832-04LF and other RF/Microwave Amplifiers / RF and Microwave at findchips.com