Overview of QBLP600-RGB-2897 by QT-brightek Corp.
The QBLP600-RGB-2897 is a triple color LED component, designed to emit light in red, true green, and blue wavelengths. The device features a water-clear lens, which enhances light transmission and visibility. With a compact size of 1.1mm and a rectangular shape, the QBLP600-RGB-2897 is built for surface mounting, making it suitable for various applications where space efficiency is essential.
This LED operates at a forward current of 20mA for each color, ensuring a balanced output across the red, green, and blue elements. The luminous intensities are nominally rated at 125.0 mcd for red, 380.0 mcd for true green, and 75.0 mcd for blue, providing a vibrant output. The forward voltage can reach up to 3.7V, and it operates within a temperature range of -40°C to 80°C, which makes it resilient to varying environmental conditions. The configuration is set as a common anode with three elements, and the viewing angle is noteworthy at 140°, allowing for broader light dispersion.
As of the current writing, this part is marked as RoHS compliant, indicating that it meets European Union regulations regarding hazardous substances. Additionally, it possesses features conforming to TS 16949, which is critical for sectors focused on quality management systems. The specific attributes and operation parameters make the QBLP600-RGB-2897 a versatile choice for applications that require effective light management.
Industry Applications for QBLP600-RGB-2897
The QBLP600-RGB-2897 could be employed across various industries thanks to its flexible design and functionality. Here are some potential applications:
- Consumer Electronics: This part might be used in devices such as LED displays, where color versatility and brightness are required. Its compact size and vibrant colors could enhance visual effects in consumer gadgets like smartphones, tablets, and televisions.
- Entertainment and Gaming: The gaming industry may find the QBLP600-RGB-2897 useful in creating dynamic lighting effects for gaming consoles and peripherals. The vivid color output and wide viewing angle could enhance user experience by offering immersive environments.
- Smart Cities: In smart city applications, the LED might be integrated into traffic signals or streetlights, where different colors signal various states. The durability and operating parameters of the QBLP600-RGB-2897 could support outdoor installation.
- Robotics and Drones: This LED could possibly serve as an indicator or display light in robotic systems or drones, communicating status through color-coded signals. Its low power consumption and compact nature would fit well in battery-operated devices.
- Audio and Video Systems: In audio systems, the RGB LED may serve to indicate operating status or modes. Its brightness and color clarity could contribute to aesthetic features in modern sound systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify each application for adherence to relevant industry standards and specific requirements, ensuring the QBLP600-RGB-2897 meets necessary operational criteria.
About QT-brightek Corp.
QT-brightek Corp. specializes in the production of optoelectronic components, particularly in the domain of visible LEDs. The company focuses on delivering high-quality products that conform to stringent international standards. The QBLP600-RGB-2897 stands as an example of their commitment to innovation, functionality, and compliance, catering to a variety of applications, including consumer products and industrial equipment.
In addition to the QBLP600-RGB-2897, QT-brightek Corp. manufactures a range of similar LED components that are designed to meet the diverse needs of the market. Their portfolio includes other RGB LEDs, single-color LEDs, and specialized lighting solutions. Their focus on quality management systems further emphasizes their commitment to producing reliable LEDs that adhere to industry standards.