Overview of QN9080-001-M17AZ by NXP Semiconductors
The QN9080-001-M17AZ is a BLE (Bluetooth Low Energy) microcontroller, integrating RF, a microcontroller unit (MCU), and a number of other features into a single chip. It is designed using a 32-bit ARM Cortex-M4F core, highlighting its capability to support complex applications within a low-power consumption framework. The architecture ensures a blend of high efficiency and performance, with a CPU speed of 32MHz, which makes it suitable for a wide array of wireless applications.
This MCU offers 512KB of program memory size and 128KB of RAM memory size, providing ample space for the user’s application code and data. With 32 I/Os, it offers plenty of options for connecting peripherals and other components. Its physical package is a LFLGA-54, a small form factor that is beneficial in space-constrained applications. The chip operates within a temperature range of -40 °C to 85 °C and has a supply voltage range from 1.67 V to 3.6 V, making it versatile for various operating environments.
Given its ROHS compliance, the QN9080-001-M17AZ prioritizes environmental considerations alongside its technical abilities. Its specifications make it an essential component within the subcategory of microcontrollers, suitable for projects that require low-energy Bluetooth communications within a compact and efficient framework.
Industry Applications for QN9080-001-M17AZ
The QN9080-001-M17AZ microcontroller, with its advanced features and capabilities, might be applied in various industry sectors. Here are some potential applications, though it should be noted that these are conceptual uses and would require thorough analysis and verification by professional engineering and design teams for adherence to relevant standards and application requirements:
- Consumer Electronics: Potentially suitable for wearable technology, such as fitness trackers or smartwatches, leveraging its low energy consumption and BLE capabilities for long battery life and effective communication with smartphones.
- Internet of Things (IoT): Might be utilized in smart home devices, including lighting, thermostats, and security systems, where its BLE functionality facilitates efficient communication between devices within a network.
- Smart Cities: Could serve in applications like traffic monitoring systems or environmental sensors, where its low power consumption and wireless capabilities enable long-term, reliable deployments in various urban settings without frequent maintenance.
- Healthcare: Although not specifically listed among the possible industry applications provided and thus speculative, the device could potentially be integrated into medical monitoring devices where its BLE functionality allows for the transfer of patient data to healthcare professionals in real-time, assuming all relevant healthcare regulations and standards are met.
These applications illustrate the versatility of the QN9080-001-M17AZ MCU but require proper evaluation and testing within the context of specific projects to ensure compliance and functionality.
About NXP Semiconductors
NXP Semiconductors is a prominent global provider of microcontrollers and processors, playing a significant role in the innovation of the electronics sector. They are known for their wide range of products that cater to a multitude of applications from automotive, industrial, and IoT to consumer electronics. The QN9080-001-M17AZ is an example of NXP’s commitment to offering advanced microcontroller solutions that meet the evolving needs of modern technology applications. The company’s portfolio is not limited to microcontrollers; it also encompasses a variety of semiconductor products, including sensors, RF solutions, and connectivity solutions, all designed to enable secure connections for a smarter world.
Where to Find QN9080-001-M17AZ by NXP Semiconductors
For individuals or entities looking to source the QN9080-001-M17AZ microcontroller by NXP Semiconductors, findchips.com provides a reliable platform for part search and procurement. Through FindChips, you can easily check current stock levels, compare pricing, and review availability from leading distributors. Historically, distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, inventory can fluctuate, so it’s crucial to visit FindChips for the latest data on availability.
To explore other microcontrollers that might be suitable alternatives to the QN9080-001-M17AZ offered by NXP Semiconductors or other manufacturers, FindChips offers an extensive database and filtering tools to help narrow down your search according to specific requirements.