Overview of QPA2611 by Qorvo
The QPA2611, manufactured by Qorvo, represents a potent solution within the RF/Microwave Amplifiers subcategory. This component is a Wide Band High Power Amplifier featuring capabilities with high-gain output measured at 35.5 dB. It operates effectively within the X-band frequency range from 8GHz to 12GHz and can handle a maximum input power of approximately 21 dBm. Enclosed in a plastic/epoxy 24-pin QFN package, it boasts features such as surface-mount technology and a maximum VSWR of 3.
Additionally, this high-performance amplifier utilizes GaN (Gallium Nitride) technology, enhancing its power efficacy and thermal stability. This makes the QPA2611 an ideal choice for applications requiring high power and efficiency in confined spaces. With a characteristic impedance of 50 Ω, the QPA2611 supports a broad range of RF and microwave applications. Introduced into the market in December 2019, this part is designed to meet modern technological requirements, being compliant with RoHS regulations, although its REACH compliance status remains unspecified.
The part is generally available with a factory lead time of 20 weeks as of the current writing, which suggests it is actively manufactured and supplied.
Industry Applications for QPA2611
Given its specifications and performance characteristics, the QPA2611 could potentially find application in various high-demand industries. Below are examples where this part might be effectively utilized, strictly for conceptual illustration. Verification by engineering teams is essential to ensure adherence to specific application requirements and industry standards.
- Telecommunications: The QPA2611’s wide frequency range and high power handling capabilities make it potentially suitable for satellite communication systems where reliable, high-power signal amplification is crucial. Its surface mount design could help in miniaturizing device assemblies.
- Aerospace and Defense: For radar systems and other critical defense mechanisms requiring robust, efficient, and wide-bandwidth components, the QPA2611 could be considered. The use of GaN technology offers the robustness needed for aerospace applications, where durability under extreme conditions is paramount.
- Education and Research: In laboratory settings or research facilities that work with RF and microwave technologies, the high gain and bandwidth capabilities of the QPA2611 could be beneficial for experimental setups and testing new communication technologies.
- Consumer Electronics: For devices operating within the X-band spectrum, such as certain wireless communication technologies, the small footprint and efficiency of the QPA2611 could enhance product performance while adhering to energy efficiency standards.
It’s imperative to emphasise that these potential applications are illustrative and would require thorough evaluation by qualified professionals to ascertain compliance with operational and regulatory standards specific to each industry.
About Qorvo
Qorvo is a leading provider of core technologies and RF solutions for mobile, infrastructure, aerospace, and defense applications. As a pioneer in RF technology, Qorvo has an expansive and innovative portfolio that includes a variety of RF/Microwave Amplifiers, among which the QPA2611 is a notable example. Their products leverage advanced technologies, such as GaN, which offers significant advantages in terms of performance, durability, and efficiency in demanding applications. The expertise of Qorvo in integrating and packaging these technologies ensures that their RF solutions, including the QPA2611, meet stringent performance criteria for a wide range of applications.
Where to Find QPA2611 by Qorvo
For those looking to procure the QPA2611, it is recommended to utilize findchips.com to verify availability and compare prices at different distributors. Previously, the part has been stocked by reputable distributors such as Mouser Electronics, Avnet Americas, and DigiKey. However, to obtain current stock levels and up-to-date pricing information, visiting the findchips.com website is advisable. Additionally, for those exploring alternatives or additional parts within the RF/Microwave Amplifiers category, this platform offers a comprehensive database of parts supplied by Qorvo as well as other manufacturers.