QPA2628 by Qorvo

Overview of QPA2628 by Qorvo

The QPA2628 is classified as a wide band low power amplifier, designed to operate efficiently within a frequency range of 22 to 31.5 GHz. This RF amplifier is characterized by a noise figure (NF) of 1.6 dB and a saturation output power (P1dB) of 19 dBm, which indicates its ability to deliver reliable performance with low signal degradation. Its small-signal gain is specified at 23 dB, allowing it to amplify weak signals effectively, making it suitable for various RF applications.

Manufactured by Qorvo Inc., a recognized player in the RF and microwave market, the part is packaged in a compact QFN-17 package. It supports a characteristic impedance of 50 Ω, which aligns with standard RF applications. The QPA2628 also offers a wide operating temperature range, functioning appropriately from -40 °C to 85 °C, thus providing versatility in various environments.

As of the current writing, the part is active in its lifecycle, compliant with ROHS and REACH regulations, indicating it meets environmental safety standards. The part was introduced on March 28, 2016. Given these specifications, it is evident that the QPA2628 is designed for reliability and efficiency in demanding applications.

Industry Applications for QPA2628

The QPA2628 could serve various industry applications due to its high-frequency capabilities and robust performance characteristics. Below are some potential industries where this part might be utilized:

  • Telecommunications: In telecommunications systems, the QPA2628 could potentially enhance signal quality in base stations or satellite communication equipment. Its 19 dBm output power could serve well in RF transmitters, and its low noise figure may enable better signal integrity over long distances.
  • Environmental Monitoring: This amplifier might be used in remote sensing applications where monitoring environmental changes is crucial. For instance, it could be integrated into instruments that analyze atmospheric conditions, providing accurate data transmission from sensors that detect various environmental parameters.
  • Space Technology: The QPA2628 may find applications in aerospace systems, particularly in communication satellites or payload equipment. Its ability to perform under a wide temperature range could help maintain functionality in the varying conditions of space.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Qorvo

Qorvo Inc. is a leading manufacturer specializing in RF and microwave technology, particularly known for their advancements in providing solutions tailored for diverse applications. Their portfolio includes a range of components and systems designed for telecommunications, aerospace, automotive, and industrial sectors.

The QPA2628 fits within their broader offering of RF/Microwave amplifiers, which includes various low power, high-frequency amplifiers. Similar products from Qorvo may include low-noise amplifiers (LNAs) and various other RF amplifier types, all designed to meet the rigorous demands of modern communication systems.

Research Price and Stock for QPA2628 by Qorvo on Findchips.com

For those interested in acquiring the QPA2628, it is recommended to perform research on stock levels and pricing at Findchips. This platform consolidates data from various distributors and can provide an up-to-date view of availability.

Historically, the part has been found at distributors such as Quest Components, Bristol Electronics, and Mouser Electronics. However, it is crucial to visit Findchips to confirm current stock status and pricing, as that information may vary over time.

Compare pricing for QPA2628 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com