Overview of QPA9501TR13 by Qorvo
The QPA9501TR13 is a narrow band medium power amplifier specifically designed to support 5GHz LTE-U applications. Manufactured by Qorvo, this component is a vital piece of technology for enhancing the performance and reliability of wireless communication systems operating within the 5GHz spectrum. Constructed with a QFN-20 package, this amplifier provides a gain of 29.5 dB, operating effectively over a frequency range from 4900 MHz to 5900 MHz. It is designed for surface mount technology and supports a maximum input power of 5 dBm while requiring a supply voltage of 5V and a maximum supply current of 650 mA.
Adhering to rigorous standards, the QPA9501TR13 is compliant with the RoHS and REACH directives, ensuring it meets global environmental and health standards. The device is marked as active in its lifecycle as of the last update, indicating it is still in production and widely available for procurement. With an operating temperature range of -40°C to 105°C, this amplifier demonstrates remarkable versatility and endurance across varied environmental conditions. Its packaging and terminal finishes (Nickel/Palladium/Gold – Ni/Pd/Au) specify a high level of construction quality and reliability. Introduced to the market on September 19, 2016, it has quickly become an essential component for designers and engineers focusing on the latest wireless technologies.
Industry Applications for QPA9501TR13
The QPA9501TR13 is suitable for a wide range of applications, especially in industries where high-performance wireless communication is critical. While its primary application field is in LTE-U systems within the 5 GHz band, its attributes make it adaptable across various platforms. Here are some of the potential applications:
- Consumer Electronics: In consumer electronics, this amplifier might be integrated into devices such as wireless routers, repeaters, or range extenders where high gain and medium power output within the 5 GHz band are necessary. Its high efficiency and operating frequency range could potentially enhance the user experience by providing more stable and faster wireless connections for streaming and high-speed internet access.
- Audio and Video Systems: For audio and video transmission systems that require 5 GHz operations, the QPA9501TR13 could potentially offer benefits in terms of improved signal strength and quality. It might be used in devices like wireless speakers, home theatre systems, or wireless HDMI links where a strong and reliable connection is essential for the best audiovisual experience.
- Networking and Telecommunications: In networking and telecommunications, this amplifier might find use in small cell base stations or enterprise-class WiFi access points. Its capabilities could potentially help in extending the coverage, enhancing the capacity, and supporting the dense deployment of high-speed wireless networks.
- Industrial IoT: The IoT realm, particularly industrial IoT applications that operate in the 5 GHz band, might benefit from the integration of QPA9501TR13. The amplifier could potentially be used in sensors, machines, or autonomous vehicles that require reliable and high-speed data transmission to function efficiently.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Qorvo
Qorvo is a leading provider of core technologies and RF solutions for mobile, infrastructure, defense/aerospace, and IoT markets. Qorvo’s expertise in RF and Microwave amplifiers, including devices like the QPA9501TR13, showcases their commitment to delivering high-performance solutions that advance the capabilities of wireless communication. Their wide range of RF/Microwave devices supports a variety of applications across multiple industries, from consumer electronics to complex industrial and military communications systems. Known for its innovation, Qorvo continually develops new technologies that enhance the performance and functionality of wireless systems, making them more efficient, reliable, and capable of meeting the demands of modern applications.
Where to Find QPA9501TR13 by Qorvo
For engineers and procurement specialists interested in the QPA9501TR13 amplifier, findchips.com provides an invaluable resource for researching and sourcing this part. By visiting findchips.com, users can access up-to-date information on availability, pricing, and specs for the QPA9501TR13, as well as other RF/Microwave Amplifiers. Historically, distributors such as Avnet Silica, Mouser Electronics, and DigiKey have carried this part, but to get current stock levels and the most competitive pricing, checking findchips.com is highly recommended.