QPI-11LZ by Vicor Corporation

Overview of QPI-11LZ by Vicor Corporation

The QPI-11LZ is an EMI (Electromagnetic Interference) filter module designed for high-current applications with a maximum voltage rating of 50V and a current rating of 7A. It is encapsulated in an LGA-10 (Land Grid Array) package that measures 25 mm in length, 12.4 mm in width, and 4.5 mm in height, enhancing its suitability for compact, surface-mounted applications. This filter is characterized by its ability to attenuate frequencies up to 1 MHz with a maximum attenuation of 50 dB, making it an effective solution for suppressing electromagnetic noise in electronic circuits.

Manufactured by Vicor Corporation, this filter part supports an operating temperature range from -40 °C to 100 °C, accommodating sensitive industrial and technological environments. Compliant with ROHS and REACH, the QPI-11LZ also fulfills the requirements for non-hazardous material usage, assisting in maintaining safety and environmental standards. As for stock and procurement, the typical factory lead time is 20 weeks, crucial for planning in supply chain and development schedules.

Industry Applications for QPI-11LZ

The versatility and robust specifications of QPI-11LZ render it potentially useful across various high-tech industries. Below, we explore some possible applications:

  • Aerospace and Defense: Modules like QPI-11LZ could be utilized in aerospace systems where strict EMI regulations are in place. Aircraft control systems and defense communication devices, wherein reliability under extreme temperature conditions is crucial, might incorporate such filters.
  • Transportation and Logistics: The high current handling and robust filtration capability could make the QPI-11LZ suitable for use in electric vehicle charging stations or fleet management electronics where electromagnetic interference from various electronic devices could potentially disrupt critical communications or operations.
  • Renewable Energy: Solar inverters and wind turbine controls, which require clean power inputs to operate efficiently, might benefit from the EMI filtering capabilities of QPI-11LZ. Its temperature tolerance is particularly advantageous for outdoor applications exposed to varying climatic conditions.

Please note these potential industry applications are only conceptual and require rigorous validation by design and engineering teams to ensure compliance with specific industry standards and application requirements.

About Vicor Corporation

Vicor Corporation specializes in manufacturing high-efficiency power management components, among which QPI-11LZ and similar EMI filtering solutions play critical roles. The company’s commitment to providing compact, efficient, and robust Data Line Filters helps address the pressing needs of modern electronic systems to minimize electromagnetic interference, enhancing system reliability and performance. Vicor’s continual innovation in power module design ensures their offerings remain relevant in a rapidly evolving technological landscape.

Where to Find QPI-11LZ by Vicor Corporation

If you’re considering the QPI-11LZ for your project, I recommend using findchips.com for the most comprehensive and up-to-date purchasing options. This will allow you to compare both availability and pricing across multiple distributors. Historically, this part has been available from various suppliers, including Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey. However, always check findchips.com for current stock levels and competitive pricing.

Moreover, for alternatives or comparable Data Line Filters, the linked page can serve as an excellent starting point to explore additional options provided by Vicor Corporation or other manufacturers.

Compare pricing for QPI-11LZ and other Data Line Filters at findchips.com