QPI-5LZ-01 by Vicor Corporation

Overview of QPI-5LZ-01 by Vicor Corporation

The QPI-5LZ-01 is an analog circuit component designed specifically for electro-magnetic interference (EMI) filtering applications. With a functionality focusing on active EMI filtration, this part incorporates a robust design suited for demanding environments. Defined as an EMI Filter Module supporting up to 40V surface mount applications, it has a 10-Pin LGA configuration, and it serves in managing interference at up to 24V, with 14A capacity. The module affirms a compliance with diverse industry standards including Pb-free and RoHS, making it an environmentally conscious choice. Additionally, its automotive temperature grade highlights its reliability in temperature-extreme environments, ranging from -40°C to 125°C.

Manufactured by Vicor Corporation, a known entity in power system components, the QPI-5LZ-01 features a square low-grid array (LGA) outline that assures a compact footprint with dimensional uniformity (both length and width are 25.3 mm). It is geared towards applications requiring stringent voltage regulations from 10V to 40V, with a nominal operation at 24V. With an operating temperature range extensive enough to support various applications, the part is not confined to consumer electronics but stretches to more industrious and precision-demanding applications.

Industry Applications for QPI-5LZ-01

The versatile features of QPI-5LZ-01 by Vicor make it potentially suitable for a broad spectrum of industry applications, although these applications are conceptual and should be examined and verified by engineering teams. The following are illustrative uses in various industry sectors:

  • Computing and Data Storage: Given its high EMI filtering capability, it might be used in server farms and data centers to protect sensitive data processing equipment from power noise and ensure reliability and data integrity.
  • Telecommunications: In communication equipment where interference from signal noise can cause significant performance drops, employing such EMI filters could enhance signal clarity and reduce error rates.
  • Industrial Automation: Automated machinery and control systems often operate in environments with high electromagnetic disturbances. The inclusion of components like QPI-5LZ-01 could help maintain operational stability and precision.
  • Consumer Electronics: In devices such as high-definition television sets or advanced audio systems, maintaining clear signals without interference is crucial for quality output, which this EMI filter can potentially facilitate.
  • Automotive: Particularly in electric vehicles and advanced driver-assistance systems (ADAS), ensuring clean power supply to critical sensors and cameras is vital. This part, with its automotive temperature grade, might be effectively used in such applications.

It is important to note that these potential applications are conceptual and should be thoroughly verified by design teams according to specific operational requirements and industry compliances.

About Vicor Corporation

Vicor Corporation specializes in the manufacture of high-efficiency power supply systems and components. In the sphere of Other Signal Circuits, Vicor has fostered innovation primarily through its broad range of energy-efficient power modules and filters, of which QPI-5LZ-01 is a part. Their commitment to developing high-performance power system solutions that meet rigid industry and environmental standards exemplifies their dedication to quality and sustainability. Known for their robust, state-of-the-art power conversion and filter modules, Vicor assists clients across various sectors by enhancing the performance and efficiency of power systems.

Where to Find QPI-5LZ-01 by Vicor Corporation

To procure the QPI-5LZ-01 component, start your search at findchips.com. For those specifically interested in this part of the Other Signal Circuits subcategory, our site allows you to compare prices, availability, and specifications not only from Vicor but also from other manufacturers. Previously, this part has been listed at distributors including Avnet Americas, Mouser Electronics, Avnet Abacus, and DigiKey. However, to get the most current stock levels and best pricing, navigate directly to findchips.com.

Compare pricing for QPI-5LZ-01 and other Other Signal Circuits at findchips.com