QPL9057TR7 by Qorvo

Overview of QPL9057TR7 by Qorvo

The QPL9057TR7 produced by Qorvo is a wide band medium power amplifier, specifically designed as an ultra-low noise RF amplifier within the 0.6 to 4.2 GHz frequency range. This part falls under the RF/Microwave Amplifiers subcategory, a critical component category for RF and Microwave applications. The device is packaged in a DFN-8 (Dual Flat No-lead) format and supports a 50 Ω characteristic impedance.

With a gain of 21.5 dB and handling input power up to 27 dBm, this amplifier is capable of operating under a broad range of temperatures, specifically from -40 °C to 105 °C, making it versatile for varied environmental conditions. The part operates effectively across a power supply of 5 V, demanding a maximum supply current of 70 mA. It has been constructed utilizing E-PHEMT technology, offering robust performance for RF/microwave amplification needs.

The QPL9057TR7 is RoHS compliant, ensuring it meets the necessary EU standards for restriction of hazardous substances. It also features a high-quality terminal finish of Nickel/Palladium/Gold (Ni/Pd/Au) and supports surface mount technology for easier integration into various electronic systems.

Industry Applications for QPL9057TR7

The specific attributes and capabilities of QPL9057TR7 could make it suitable for various industry applications. However, it’s important to note that these are potential applications and require thorough analysis and validation by engineering and design teams to ensure compliance with relevant standards and specific requirements. Here are some envisaged uses:

  • Telecommunications: In telecommunications, the amplifier could potentially enhance signal clarity and strength in equipment ranging from broadband communications systems to radio frequency transmission systems. The wide operational bandwidth and robust temperature range support the use in outdoor telecom equipment.
  • Consumer Electronics: In consumer electronics, this low noise amplifier could be used in devices requiring RF signal amplification such as wireless routers, set-top boxes, and high-frequency scanners. Its compact size and high efficiency are advantageous for small, power-sensitive devices.
  • Internet of Things (IoT): For IoT devices, which often require low power intake and high efficiency, this amplifier could improve radio frequency reception, thereby enhancing the connectivity and reliability of smart devices in home automation, industrial IoT sensors, and wearable technologies.
  • Aerospace and Defense: The amplifier’s ability to operate across a broad range of temperatures and frequencies may make it suitable for aerospace applications such as satellite communication systems and radar networks. However, specific military or aerospace applications would generally require components that meet stringent standards and specifications.

Note: All these industry applications are conceptual/illustrative and subject to verification against industry standards and application requirements.

About Qorvo

Qorvo is a prominent provider in the field of RF solutions, particularly excelling in the manufacture of RF/Microwave Amplifiers. The company combines advanced technology with innovation to deliver high-performance QPL9057TR7 and similar components. Qorvo’s products are integral to the advancement of broadband, wireless, and other communication applications. The partnership with leading technology firms and commitment to quality makes Qorvo a key player in pushing the boundaries of RF performance and miniaturization.

Where to Find QPL9057TR7 by Qorvo

To purchase the QPL9057TR7 amplifier, it is recommended to conduct a search through the robust platform of Findchips.com. The site offers live data on stock availability and pricing from various distributors. Historically, the component has been listed by distributors such as Avnet Silica, Mouser Electronics, and DigiKey. However, market availability could fluctuate, making it essential to check current listings on Findchips.com. Additionally, for exploring other options in RF/Microwave Amplifiers, Findchips.com can provide alternate parts by Qorvo and other manufacturers, ensuring a comprehensive comparison.

Compare pricing for QPL9057TR7 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com