Overview of QPM2239 by Qorvo
The QPM2239 is a wide band high power amplifier operating in the frequency range of 13 to 15.5 GHz. It is a 100W Ku-band gallium nitride (GaN) power amplifier (PA) module, notable for delivering 80W of output power, making it suitable for high power applications. This part belongs to the electronic parts subcategory of RF/Microwave Amplifiers and is categorized under RF and Microwave. First introduced on December 19, 2018, the QPM2239 is compliant with RoHS and REACH which makes it environmentally friendly and usable in various regions that require these certifications. Given its high performance and adherence to current environmental regulations, this component affirmatively meets contemporary engineering demands.
Industry Applications for QPM2239
The QPM2239 could service an extensive range of potential applications given its high power output and frequency range capabilities. Here are example industries and some potential applications:
- Consumer Electronics: The QPM2239 might be used in high-performance consumer communication devices. For instance, this amplifier could potentially amplify signals in satellite communication gear such as home satellite dishes.
- Audio and Video Systems: In high-end audio and video broadcasting systems, this amplifier could be used to ensure clear and powerful signal transmission, especially for outdoor events or large venue broadcasts where strong signal strength is critical.
It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Qorvo
Qorvo is an established provider in the field of RF solutions, where they excel particularly in the production and development of RF/Microwave amplifiers. Their expertise not only spans across a broad spectrum of RF applications but also delves into the innovation of products like the QPM2239. Qorvo continuously develops high-performance devices that address the sophisticated needs of RF communications, notably enhancing the capabilities of consumer and industrial communication systems. The company employs state-of-the-art technology in manufacturing devices such as QPM2239, ensuring excellent reliability and performance in demanding applications.
Where to Find QPM2239 by Qorvo
To procure the QPM2239, prospective buyers can explore findchips.com, where comprehensive details about pricing and availability are provided. Historically, this part has been available at distributors such as Avnet Silica, Mouser Electronics, and DigiKey. However, to view current stock levels and secure the best possible pricing, visiting findchips.com is recommended. Here, you can also find alternate parts to QPM2239, offered by Qorvo or other manufacturers, within the RF/Microwave Amplifiers category, ensuring a broad selection to meet diverse application needs.