Overview of QRM85BXXG02E by APEM Inc.
The QRM85BXXG02E is a single color LED with a green emission, characterized by its diffused lens, which enhances the distribution of light. It comes in a plastic package suitable for panel mounting, making it an ideal choice for various display and indicator applications. The part operates at a nominal voltage of 2.2V and incorporates wire leads for easy integration into electronic circuitry.
This LED is classified under the subcategory of Visible LEDs in the broader category of optoelectronics. With an operational temperature range from -40 °C to 85 °C, the QRM85BXXG02E is designed to function reliably under diverse environmental conditions. Its luminous intensity is rated at 8.0 millicandelas (mcd), providing sufficient brightness for panel indicators. The device has a viewing angle of 60 degrees, allowing it to emit light in a broad direction, which is advantageous for visibility in varied mounting positions.
APEM Inc. has categorized this component as an active part in its life cycle, indicating it is currently in production and available for purchase. The QRM85BXXG02E is noted for its robust construction and design, which makes it suitable for various applications that require a reliable visual indicator.
Industry Applications for QRM85BXXG02E
The versatility of the QRM85BXXG02E allows it to find utility across numerous industries. Here are several potential applications where this component might be utilized:
- Internet of Things (IoT): This LED might serve as an indicator light for IoT devices such as smart home appliances or environmental sensors. The ability to operate within a wide temperature range could be beneficial in outdoor or unregulated environments, while its low voltage usage aligns well with the energy efficiency often required in IoT applications.
- Environmental Monitoring: In environmental monitoring devices, the QRM85BXXG02E could be utilized to provide status feedback through visual alerts. For instance, it might indicate operational status in air quality monitoring systems or weather stations, where the diffused lens can help to enhance visibility from various angles.
- Financial Technology (Fintech): In fintech applications, the LED might be integrated into devices such as payment terminals or banking kiosks. The visual feedback could indicate successful transactions or alerts, and the round shape and panel mount capability lend themselves to a seamless installation in user-friendly interfaces.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The QRM85BXXG02E could be complemented by similar components, which might include other single-color LEDs with various brightness levels or housing options, providing a range of aesthetic and functional choices.
About APEM Inc.
APEM Inc. is a manufacturer recognized for its expertise in producing components in the optoelectronics space, specifically focused on Visible LEDs. The company develops a range of optoelectronic devices catering to various industries, emphasizing quality and reliability. The QRM85BXXG02E is representative of APEM’s commitment to producing durable and efficient lighting solutions.
In addition to the QRM85BXXG02E, APEM Inc. produces a variety of similar LED components that cater to specific applications, including indicators, status lights, and warning signals. These products often share common characteristics such as operating temperature range, luminous intensity, and mounting configurations, making them suitable for comparable uses in industrial and consumer electronics.
Where to Find QRM85BXXG02E by APEM Inc.
For those looking to purchase the QRM85BXXG02E, it is advisable to research through distribution platforms such as findchips.com. This platform provides comprehensive information on stock levels, pricing, and availability. Additionally, the Visible LEDs category can also help find alternate parts offered by APEM Inc. or other manufacturers.
The QRM85BXXG02E has been historically available through several distributors, including:
- Master Electronics
- Powell Electronics
- Onlinecomponents.com
- RS
- Mouser Electronics
- DigiKey
- Farnell
It is important to note that availability may vary, therefore users should consult findchips.com for the most up-to-date information regarding stock and pricing.