Overview of QS3861PAG8 by Renesas Electronics Corporation
The QS3861PAG8 is a high-speed CMOS 10-bit bus switch with a flow-through pinout, encapsulated in a TSSOP-24 package. Manufactured by Renesas Electronics Corporation, this component is a critical part of the Bus Driver/Transceivers subcategory within the Logic category, ensuring smooth and efficient data transfer across circuits. The QS3861PAG8 is characterized by its TTL-compatible bus switch functionality, marking it as a versatile solution suitable for a variety of digital applications requiring rapid data switching with minimal propagation delay.
This part is lead-free (Pb-free) and adheres to RoHS compliance for environmental regulation. Its “Active” lifecycle status indicates continued manufacturer support and availability. With a 24-pin configuration in a thin, small outline package (TSSOP) format, the QS3861PAG8 provides a compact solution for sophisticated digital systems. It operates over a wide temperature range, from -40°C up to 85°C, making it adaptable to various operational environments. The chip’s moisture sensitivity level (MSL) of 1 underlines its resilience and reliability in different humidity conditions. Its support for a nominal supply voltage of 5V, combined with a quick propagation delay of only 0.25 ns, emphasizes its efficiency in high-speed signal processing tasks.
Industry Applications for QS3861PAG8
The QS3861PAG8 could lend its capabilities to a multitude of industries due to its versatile nature as a high-speed bus switch. Its design and specifications suggest its potential use in critical systems where rapid data transmission and integrity are paramount. Note that the following industry applications are potential use cases that might benefit from the QS3861PAG8; however, their inclusion requires diligent analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application necessities.
- Telecommunications: In the realm of telecommunications, the QS3861PAG8 might be utilized in equipment requiring high-speed data processing and signal routing, like switches and routers. Its low propagation delay and compatibility with TTL levels could enhance the performance of data center infrastructure.
- Computing and Data Storage: Given its high-speed switching capabilities and minimal signal degradation, the QS3861PAG8 could potentially be integrated into servers, high-performance computers, and storage devices, where rapid access to and from memory is crucial.
- Consumer Electronics: For consumer electronics such as gaming consoles, high-definition televisions, and audio systems, the speed and efficiency of the QS3861PAG8 could contribute to enhanced user experiences through faster signal processing and lower latency.
- Industrial Automation: The robust operating temperature range and quick data transfer attributes might make the QS3861PAG8 suitable for use in control systems and sensors within automated production lines, contributing to the overall efficiency and reliability of manufacturing operations.
- Aerospace and Defense: While not explicitly qualified for military or aerospace applications, components like the QS3861PAG8 that offer high-speed data transmission and robust performance in varied temperatures might find their applications in non-critical aerospace systems or defense equipment requiring rapid signal switching.
It’s important to underscore that these potential industry applications are illustrative and require thorough evaluation by professionals to ensure the part meets the necessary specifications and compliance standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, Bus Driver/Transceivers, and a broad range of other logic components. Their offerings play pivotal roles in driving innovation across industries such as automotive, industrial, home electronics, and information communication technology. With the QS3861PAG8, Renesas demonstrates its capability to produce high-quality, high-performance logic components that meet the stringent needs of modern electronic systems. The company’s commitment to research and development ensures their products stay at the forefront of technology, providing components like the QS3861PAG8 that engineers can rely on for their critical applications.
Where to Find QS3861PAG8 by Renesas Electronics Corporation
For those looking to procure the QS3861PAG8, our platform, findchips.com, offers a comprehensive and up-to-date inventory from distributors around the globe. By researching on FindChips, you can easily compare current stock levels, pricing, and lead times for the QS3861PAG8. This part has historically been available from distributors such as Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate based on demand and production cycles. Consequently, utilizing findchips.com would provide the latest information on availability from these and other distributors. Additionally, for those exploring alternatives or seeking similar parts by Renesas Electronics Corporation or other manufacturers, the Bus Driver/Transceivers category on FindChips can offer a wide range of options to meet your specific needs.