QS81XXHG220 by APEM Inc

Overview of QS81XXHG220 by APEM Inc.

The QS81XXHG220 by APEM Inc. is a single color LED designed as a panel mount indicator. It features a snap-in installation method with a hyper bright green color output. This indicator is suitable for applications requiring an 8 mm lamp size and operates at a rated voltage of 220 VAC, with a forward current of 3 mA. The intensity of the light produced by this LED is 1900 mcd (millicandelas), indicating that it’s quite bright. The part is constructed with a cylindrical shape and a daylight lens type, which assists in maximizing visibility in various lighting conditions. Moreover, its operating temperature ranges from -30 °C to 65 °C, making it versatile for different environments.

This product is packaged in bulk and comes with two terminals for connectivity. The LED’s configuration is fixed as a single function device, thereby focused on delivering specific, reliable performance in its application. In terms of compliance, the QS81XXHG220 is RoHS compliant, indicating adherence to key environmental standards; however, it’s not compliant with the REACH regulation.

Industry Applications for QS81XXHG220

This component from APEM Inc., being a Visible LED, potentially fits a variety of industrial applications. While determining the precise applicability for specific industry applications is the responsibility of the engineering and design teams, the following are conceptual possibilities:

  • Transportation and Logistics: With its vibrant light output and robust temperature range, the QS81XXHG220 could potentially be used in dashboard indicators, signaling devices, or status indicators on transportation equipment. The bright green light can be particularly effective for go/no-go signals in control panels.
  • Renewable Energy Systems: LEDs such as the QS81XXHG220 might be applied in control panels for solar power installations or other renewable energy systems. The ability to operate at a range of temperatures could be beneficial in outdoor environments that experience significant temperature fluctuations.
  • Robotics and Drones: Since operational clarity and efficiency are critical in robotics and drones, utilizing an LED like the QS81XXHG220 for status indication might be practical. It could assist operators in monitoring operational states and ensuring effective functioning of their systems.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About APEM Inc.

APEM Inc. specializes in the manufacture of high-quality components within the field of Optoelectronics, specifically focusing on Visible LEDs among other products. Their portfolio includes a variety of LEDs that cater to myriad applications, from simple indicator lights to complex signaling devices. The QS81XXHG220 is a testament to their commitment to producing reliable and effective optoelectronic components. Their products consistently meet stringent quality standards, ensuring performance and compliance in critical applications across diverse industries.

Where to Find QS81XXHG220 by APEM Inc

For those looking to purchase the QS81XXHG220, it’s essential to check the most current availability and pricing. Historically, this part has been available through distributors such as Master Electronics, Verical, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing are subject to change, and it’s advisable to confirm these via a reliable source.

To streamline your search, consider using our site findchips.com. Here, you can directly find the QS81XXHG220, view current stock levels, and compare prices across various distributors. Additionally, this platform allows you to explore other Visible LEDs that might be offered by APEM Inc or other manufacturers, ensuring you have access to the best options available.

Compare pricing for QS81XXHG220 and other Visible LEDs / Optoelectronics at findchips.com