QSE-020-01-L-D-A by Samtec Inc

Overview of QSE-020-01-L-D-A by Samtec Inc.

The QSE-020-01-L-D-A is a board stacking connector characterized by its dual-row configuration, featuring 40 contacts and a fine pitch spacing of 0.8 mm. It includes a surface mount termination and is designed with a straight body style. The connector offers a locking feature and a black insulator, making it suitable for robust and secure applications. Additionally, it is constructed with gold-plated contacts for reliable conductivity and performance. This part is designed to cater to various digital and signaling demands in electronic devices, showcasing versatility with its ROHS and REACH compliance, ensuring its suitability in environmentally sensitive applications.

With its insulator made from liquid crystal polymer and contact material likely of phosphor bronze, the QSE-020-01-L-D-A offers durability and resistance to thermal deformation. This part supports an operating temperature range from -55 °C to +125 °C, making it viable for a wide spectrum of thermal environments. Furthermore, its positioning pin option facilitates easier and more precise mounting onto PCBs.

Industry Applications for QSE-020-01-L-D-A

This connector potentially serves a variety of critical roles in several key industries. The selected industries reflect its properties, such as durability, thermal resistance, and the precision required in high-tech environments. Note that these potential industry applications are conceptual, requiring additional analysis by design teams for compliance and applicability.

  • Industrial Automation: This connector could be utilized in automated manufacturing equipment and control systems, where reliable and repeatable connections are necessary for continual operations under varied environmental conditions.
  • Aerospace and Defense: Given its wide temperature range and durable design, the connector might be suitable for use in avionics and military hardware systems. Its robust design potentially ensures performance in the demanding conditions present in aerospace applications.
  • Renewable Energy: In applications such as solar inverters and wind turbines, connectors like QSE-020-01-L-D-A might be used, facilitating reliable interconnectivity in harsh exterior environments where exposure to temperature fluctuations is common.
  • Robotics and Drones: In robotics, especially those used in research and development settings, high-precision connectors that can withstand physical stress and environmental conditions are essential. This connector could be utilized for these purposes.

Further testing and verification by engineering teams are advised to align with specific requirements and industry standards.

About Samtec Inc.

Samtec Inc., the manufacturer of QSE-020-01-L-D-A, has established itself as a significant player in the connector industry, particularly in the realm of Headers and Edge Type Connectors. Known for their innovative approach to interconnect solutions, Samtec offers a wide array of connectors that cater to various industries, including telecommunications, computing, and automotive, reflecting flexible design, exceptional quality, and robust performance. Their products, including those similar to QSE-020-01-L-D-A, often feature high precision and adaptability to meet diverse application needs.

Where to Find QSE-020-01-L-D-A by Samtec Inc

To purchase the QSE-020-01-L-D-A, visit FindChips.com. There you can also explore a variety of other Headers and Edge Type Connectors from Samtec Inc or other manufacturers. Historically, this part has been available from distributors like Master Electronics, LCSC, and Avnet, but current availability and pricing can be best verified on FindChips.com.

Compare pricing for QSE-020-01-L-D-A and other Headers and Edge Type Connectors / Connectors at findchips.com