Overview of QSH-030-01-L-D-A by Samtec Inc.
The QSH-030-01-L-D-A is a board stacking connector characterized by its 60 contacts arranged in two rows with a pitch spacing of 0.5mm, designed for surface mount termination. This receptacle connector features a straight orientation and is equipped with a locking mechanism to ensure a secure fit upon connection. The black insulator is fabricated from Liquid Crystal Polymer, which offers excellent thermal and mechanical properties. The contacts are made of phosphor bronze with a mating side finished in gold over a nickel barrier, providing both durability and a reliable connection with a rated current of 1 A. The matte tin over nickel barrier termination finish contributes to its solderability and resistance to oxidation. This part is RoHS compliant, emphasizing its adherence to environmental standards by being free from lead and other hazardous substances. It supports operating temperatures ranging from -55 °C to 125 °C.
The product’s dimensions, featuring a body length of 0.839 inches, breadth of 0.285 inches, and depth of 0.128 inches, make it suitably compact for applications requiring high-density connector solutions. The insulator color is black, which aids in visual identification during assembly. Board mounting options include locating posts which facilitate precise alignment on the PCB. Its durability rating of 100 cycles indicates its capacity for multiple insertions without significant wear or performance degradation, making it ideal for devices requiring occasional disconnection and reconnection.
Industry Applications for QSH-030-01-L-D-A
The QSH-030-01-L-D-A connector might find utility across a variety of technology sectors due to its compact design, reliable connection, and environmentally friendly attributes. Here are some potential industry applications, keeping in mind that these suggestions are purely illustrative and must be verified by design teams:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the high-density, low-profile connectivity this connector provides. Its durability and compact size make it potentially suitable for internal connections in these space-constrained devices.
- Industrial Automation: For sensors, control systems, and communication interfaces that require reliable connectivity in harsh environments, the QSH-030-01-L-D-A’s locking feature and robust construction could be advantageous.
- Telecommunications: This connector might be used in routers, switches, and network equipment where space is at a premium and multiple connections are necessary. The high insulation resistance and dielectric withstanding voltage make it suitable for data transmission applications.
- Computing and Data Storage: Servers, storage arrays, and networking gear might benefit from the high-density packing and reliable electrical performance for backplane or daughtercard connections.
- Healthcare: While not specifically noted for medical standards compliance, devices such as diagnostic equipment, monitors, and handheld medical devices requiring compact, reliable connectors could potentially use a connector with these characteristics.
Note that while these applications could conceivably benefit from the use of the QSH-030-01-L-D-A connector, every potential application necessitates thorough examination by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized leader in the electronic connectors market, specializing in the design, manufacture, and supply of a wide range of interconnect solutions. Samtec’s product offerings are vast and include Headers and Edge Type Connectors alongside a variety of other connector types designed to meet the needs of virtually any application in the electronics industry. The QSH-030-01-L-D-A is one example of Samtec’s commitment to innovation, quality, and performance in the connectors domain. Samtec’s connectors are known for their reliability, precision, and versatility, catering to industries ranging from telecommunications to healthcare, and beyond. Their emphasis on customer service and product customization allows them to address the unique needs of their clients, making Samtec a preferred partner for electronic component solutions.
Where to Find QSH-030-01-L-D-A by Samtec Inc
For those interested in procuring the QSH-030-01-L-D-A connector, findchips.com offers a comprehensive platform to check current stock levels, pricing, and availability from multiple distributors. This invaluable resource provides up-to-date information, facilitating informed purchasing decisions for both engineering and procurement professionals. Historically, the part has been available from distributors such as Samtec, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, to obtain the most current availability and pricing information, prospective buyers are advised to search through Findchips’ extensive inventory listings. The platform also allows users to explore alternate Headers and Edge Type Connectors offered by Samtec Inc or other manufacturers, providing ample options to meet specific project requirements.