Overview of QSH-030-01-L-D-A-K-TR by Samtec Inc.
The QSH-030-01-L-D-A-K-TR by Samtec Inc. is a board stacking connector designed for high-density applications where space is at a premium. This part is a female, straight receptacle with 60 contacts divided into 2 rows, utilizing a 0.5mm pitch spacing. One of its defining features is the locking mechanism that ensures a secure connection between mating surfaces. The insulator is made from black liquid crystal polymer, a material known for its mechanical strength and thermal stability.
The contact material is phosphor bronze with a mating finish of gold over a nickel barrier, providing excellent conductivity and resistance to corrosion. The termination finish is tin (Sn) over a nickel (Ni) barrier, suitable for surface mount soldering processes. The QSH-030-01-L-D-A-K-TR has an operating temperature range from -55 °C to 125 °C, making it versatile for various environmental conditions. Additionally, its rated current is 2A per contact, and it supports a dielectric withstanding voltage of 500VAC, ensuring its reliability and durability in electrical circuits.
One of the notable attributes of this Headers and Edge Type Connectors component is its compact design, with body dimensions that allow for efficient utilization of PCB space. The body length, breadth, and depth are 0.839 inch, 0.285 inch, and 0.128 inch respectively, which balances the need for connectivity with the demand for reduced footprints on circuit boards.
Industry Applications for QSH-030-01-L-D-A-K-TR
The versatility of the QSH-030-01-L-D-A-K-TR, combined with its technical specifications, makes it potentially suitable for a wide range of industries. However, the following industry applications are conceptual and require verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might benefit from this connector due to its compact size and high-density connectivity capabilities. Its locking mechanism could ensure stable performance even in mobile devices subject to movement and vibrations.
- Computing and Data Storage: Servers and storage arrays could utilize these connectors for board-to-board communications within dense hardware setups. The high dielectric withstanding voltage and insulation resistance cater to the reliability demands of data center environments.
- Telecommunications: Telecommunication hardware, including routers and switches, might include these connectors for internal signal routing. The gold-plated contacts and favorable contact resistance might enhance signal integrity in high-speed communication applications.
- Aerospace and Defense: While specific applications would depend on compliance with stringent industry standards, the operational temperature range and durability of this connector might make it potentially applicable for non-critical components or peripherals within aerospace and defense projects.
- Industrial Automation: Automation control systems, sensors, and actuators might incorporate this type of connector for board-level connectivity, where space savings and secure connections are crucial.
Note: These potential industry applications illustrate the broad capabilities of the QSH-030-01-L-D-A-K-TR but are not definitive use cases. Each industry’s specific requirements need thorough evaluation against the connector’s attributes.
About Samtec Inc.
Samtec Inc. is widely recognized for its innovation and excellence in the field of electronic connectors, particularly in the domain of Headers and Edge Type Connectors. With a focus on engineering and manufacturing flexibility, Samtec caters to custom and standard connector solutions across a diverse set of industries. The QSH-030-01-L-D-A-K-TR is a testament to Samtec’s commitment to quality and performance. Samtec Inc. designs its products to meet the demanding requirements of a wide range of applications, from consumer electronics to industrial automation, ensuring reliability, durability, and high performance. Samtec’s connectors, known for their precision and innovative features, such as high-density interfaces and rugged designs, make them a preferred choice for engineers and procurement specialists alike.
Where to Find QSH-030-01-L-D-A-K-TR by Samtec Inc
When looking to source the QSH-030-01-L-D-A-K-TR connector, findchips.com provides a comprehensive platform to check current stock levels and pricing from multiple distributors. By using findchips.com, you can access a wide selection of electronic components, including a range of Headers and Edge Type Connectors offered by Samtec Inc or other manufacturers. Distributors such as Samtec, New Advantage Corporation, Master Electronics, and DigiKey have historically stocked this part, but availability may vary. For the most accurate and up-to-date information, visiting findchips.com is highly recommended.