QSH-030-01-L-D-A-TR by Samtec Inc

Overview of QSH-030-01-L-D-A-TR by Samtec Inc.

The QSH-030-01-L-D-A-TR is a board stacking connector that features 60 contacts arranged in two rows. These connectors are designed as female sockets with a straight orientation and use surface mount technology for mounting onto PCBs. The terminal pitch is very fine at 0.5 mm, demanding precision in PCB design and layout. Constructed from phosphor bronze, known for its durability and good electrical conductivity, this component is part of Samtec’s QSH series and adheres to RoHS compliance standards.

This part also supports an operating temperature range from -55 °C to 125 °C, making it suitable for use in a wide range of environmental conditions. With its compact body dimensions and rectangular contact pattern, the QSH-030-01-L-D-A-TR is designed to meet rigorous performance requirements of modern electronic assemblies. The contacts have a tin (Sn) finish with a nickel (Ni) barrier for improved corrosion resistance and durability, while the rated current per signal is 1 A, which makes it capable of handling typical low-power signals.

Industry Applications for QSH-030-01-L-D-A-TR

The QSH-030-01-L-D-A-TR could potentially be utilized in various high-tech industries due to its versatile features and specifications. Following are some conceptual use cases across different sectors:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use connectors like QSH-030-01-L-D-A-TR for internal board-to-board connections because of its compact form factor and reliable electrical properties.
  • Computing and Data Storage: In the computing industry, such connectors might be used in servers or storage devices where multiple stacked circuit boards are common. The durability and electromechanical stability of this type make it suitable for these applications.
  • Telecommunications: In telecommunication equipment, high-density connectors that can operate reliably over a wide temperature range are crucial. This connector could be used for signal transmission applications within network infrastructure hardware.
  • Medical Devices: Given the precision and reliability required in medical equipment, components like the QSH-030-01-L-D-A-TR could be used in devices where reliable connectivity and miniaturization are critical.

These potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements for each industry.

About Samtec Inc.

Samtec Inc. is a global manufacturer known for its broad range of electronic connectors, including Headers and Edge Type Connectors. They specialize in high-performance interconnect solutions that cater to a diverse set of industries including computing, telecommunications, and industrial automation. The QSH-030-01-L-D-A-TR is just one example of their innovative products designed to offer reliability and performance. Samtec emphasizes not only on the functionality of their components but also on compliance with environmental standards, as demonstrated by this RoHS compliant connector.

They are recognized for their commitment to customer service and for providing customizable solutions to meet the specific needs of clients, thereby standing out as a preferred choice for electronic manufacturers globally.

Where to Find QSH-030-01-L-D-A-TR by Samtec Inc

For those looking to source the QSH-030-01-L-D-A-TR, Findchips.com offers a reliable platform to check current stock levels and pricing. It has been distributed by suppliers such as Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey. However, availability can vary, so prospective buyers should confirm current listings directly at findchips.com.

To explore alternatives or similar parts from Samtec Inc or other manufacturers, you can search under Headers and Edge Type Connectors on Findchips.com. This can provide a broader view of available options that meet your specific requirements.

Compare pricing for QSH-030-01-L-D-A-TR and other Headers and Edge Type Connectors / Connectors at findchips.com