Overview of QSH-040-01-L-D-DP-A-K by Samtec Inc.
The QSH-040-01-L-D-DP-A-K is a board stacking connector featuring 80 contacts arranged over 2 rows. It is designed as a female straight surface mount terminal socket, catering to various applications requiring high-density connections. With its ROHS compliance, this part meets modern environmental standards, ensuring it is free from hazardous materials. The manufacturer’s name is Samtec Inc., a notable provider of electronic interconnect solutions.
The QSH-040-01-L-D-DP-A-K features a contact finish of gold (10) over nickel (50), offering durability and enhanced conductivity. The contact material is phosphor bronze, known for its excellent corrosion resistance and mechanical properties. This connector has a body length of 1.625 inches, a body breadth of 0.285 inches, and a body depth of 0.12 inches, making it compact for various board stacking applications.
Additionally, the part incorporates several important attributes such as a rated current of 1 A per signal and an operating temperature range from -55 °C to 125 °C, allowing for versatile use in diverse environmental conditions. With a factory lead time of approximately 2 weeks and 4 days, manufacturers can plan their procurement timeline effectively as of the current writing.
Industry Applications for QSH-040-01-L-D-DP-A-K
The QSH-040-01-L-D-DP-A-K might find potential applications in various industries based on its specifications. Below are some industry examples where this board stacking connector could be utilized:
- Robotics and Drones: In robotic systems, where compact and reliable connections are essential, the QSH-040-01-L-D-DP-A-K could serve as an interconnect for modular components. Its high pin count and small footprint enable effective space utilization in robotic designs.
- Smart Cities: Technologies within smart cities, such as IoT devices and urban management systems, might utilize this connector due to its ability to support high-density connections in automated systems, such as sensor arrays and communication devices.
- Consumer Electronics: Devices like tablets, smart home devices, and wearable technology could potentially employ this connector to maximize internal connections while maintaining slim profiles, enabling efficient use of limited PCB space.
- Aerospace and Defense: When used in avionics or unmanned aerial vehicles (UAVs), the reliability and specified temperature range of the QSH-040-01-L-D-DP-A-K might be critical for ensuring performance under varying environmental conditions.
- Computing and Data Storage: Inside servers or data storage systems, the ability to stack multiple boards efficiently could facilitate higher performance in data processing and storage solutions, with the QSH-040-01-L-D-DP-A-K potentially providing essential interconnections.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Samtec Inc.
Samtec Inc. is recognized for its comprehensive portfolio in the field of electronic connectors, specifically in the subcategory of Headers and Edge Type Connectors. The company specializes in designing and manufacturing a diverse range of interconnect solutions, including board stacking connectors such as the QSH-040-01-L-D-DP-A-K. Their products are widely used across various applications due to their reliability, performance, and innovative designs.
In addition to the QSH-040-01-L-D-DP-A-K, Samtec produces similar parts that offer various configurations and specifications, ensuring flexibility for engineers and designers seeking precise connectors for their specific needs. The company’s continued emphasis on product development ensures that they remain competitive and responsive to the evolving demands of the electronics market.
Where to Find QSH-040-01-L-D-DP-A-K by Samtec Inc.
For procurement of the QSH-040-01-L-D-DP-A-K, it is advisable to research availability through Headers and Edge Type Connectors listings. Findchips.com can direct you to various distributors. The QSH-040-01-L-D-DP-A-K has historically been available at distributors such as Samtec, Mouser Electronics, DigiKey, and Avnet Americas. However, it is crucial to check the current stock levels and pricing on findchips.com to ensure timely and cost-effective procurement.