QSH-060-01-L-D-A by Samtec Inc

Overview of QSH-060-01-L-D-A by Samtec Inc.

The QSH-060-01-L-D-A is a board stacking connector which features 120 contacts arranged in two rows with a pitch spacing of 0.5mm. Designed primarily for mezzanine, or board-to-board applications, it facilitates a female socket connection in a straight orientation with a surface mount. This connector’s insulator is made from black liquid crystal polymer, which is notable for its durability and temperature tolerance. The contacts are made from phosphor bronze with a gold over nickel plating, providing reliable conductivity and resistance to corrosion.

It incorporates several engaging features such as locking mechanisms to ensure stable and secure connections, and locational posts which facilitate precise placement during assembly, enhancing the mechanical strength of the connected boards. Another crucial attribute of this connector is its compliance with RoHS (Restriction of Hazardous Substances), indicating that it is manufactured with environmentally safe materials. Additionally, the connector supports a broad operating temperature range from -55°C to 125°C, suitable for various industrial environments.

Industry Applications for QSH-060-01-L-D-A

The robustness, reliability, and specifications of the QSH-060-01-L-D-A make it potentially suitable for a variety of industry applications, though analysis and verification by engineering and design teams are crucial to ensure adherence to specific standards and requirements. Here are some possible use cases for this part:

  • Consumer Electronics: Devices such as tablets, laptops, and cameras often require dense, high-quality interconnections for internal stacking of PCBs, which might be effectively served by this connector due to its compact design and robust locking feature.
  • Computing and Data Storage: High-density servers and storage devices could utilize this connector’s capability to handle multiple connections reliably, especially given its high insulation resistance and dielectric withstand voltage.
  • Telecommunications: Telecommunications equipment, which often requires compact, high-density connectors that can perform within broad temperature ranges, might benefit from this board stacking connector’s durable design and temperature resilience.
  • Industrial Automation: In industrial control systems, reliable and precise connections are crucial. The mechanical locking and locating posts could provide additional structural integrity demanded by such applications.
  • Aerospace and Defense: Given the extreme operating conditions often encountered in aerospace applications, this connector’s wide temperature range and durable materials make it a potential candidate for applications that do not specifically demand MIL-spec components.

These potential industry applications are purely illustrative and require in-depth analysis and verification by appropriate industry professionals to meet specific standards and operational demands.

About Samtec Inc.

Samtec is a globally recognized leader in the manufacture of electronic connectors, with a large portfolio that includes Headers and Edge Type Connectors. They are particularly noted for their innovation in developing versatile interconnect solutions that cater to a broad range of industries and applications. QSH-060-01-L-D-A is a testament to Samtec’s commitment to quality and reliability, manifesting advanced features such as high-density interconnects, ergonomic design for easier handling, and environmental compliance. Samtec often provides multiple mating options, ensuring versatility and adaptability across different design requirements.

Where to Find QSH-060-01-L-D-A by Samtec Inc

To purchase the QSH-060-01-L-D-A, or to discover alternative Headers and Edge Type Connectors that may also be suitable for your applications, visit findchips.com. It’s essential to check the current stock levels and pricing as availability can vary. Historically, this part has been available through distributors such as Samtec, Master Electronics, Avnet Asia, and DigiKey.

Compare pricing for QSH-060-01-L-D-A and other Headers and Edge Type Connectors / Connectors at findchips.com