QSH-090-01-L-D-A by Samtec Inc

Overview of QSH-090-01-L-D-A by Samtec Inc.

The QSH-090-01-L-D-A is a board stacking connector specifically designed for applications requiring high-density and reliable interconnections. The connector features 180 contacts organized in 2 rows, each with a 0.5 mm pitch. This female connector offers a straight orientation and utilizes surface mount terminals, making it well-suited for modern high-speed electronic assembly processes. Notably, the component is equipped with locking mechanisms and has an insulation material made from black liquid crystal polymer, ensuring durability and performance reliability.

The part is distinguished by its high-quality construction, with contact material composed of phosphor bronze and a matte tin over nickel finish at the mating surface, which provides enhanced conductivity and corrosion resistance. Additionally, these connectors come compliant with major standards such as RoHS, providing reassurance in terms of environmental and health safety.

The QSH-090-01-L-D-A connector is designed for general-purpose applications but excels particularly well in high-density electronic environments due to its compact configuration and robust design, including options for polarized housing. The factory lead time for this part is currently one week, as of the latest updates, demonstrating good availability for quick turnaround demands.

Industry Applications for QSH-090-01-L-D-A

Potential industry applications for the QSH-090-01-L-D-A are broad due to its flexible design characteristics and robust performance attributes. Below are some industries where this part could theoretically find use:

  • Consumer Electronics: This connector could potentially be used in devices like smartphones, tablets, and laptops where compact and reliable connections are critical. Its high contact density and small pitch are ideal for these types of small-form-factor devices.
  • Computing and Data Storage: In server and storage solutions, reliable high-density connections are vital. The durability and extended temperature range make it suitable for data center environments where stability and longevity are prerequisites.
  • Telecommunications: The QSH-090-01-L-D-A could be used in equipment like routers, switches, and base stations. Its high insulation resistance and dielectric withstanding voltage make it ideal for the rigorous demands of telecom infrastructure.
  • Industrial Automation: In this sector, the robust mechanical design and the ability to operate in a wide range of temperatures might make this a reasonable choice for automated production lines, enhancing connectivity reliability in industrial environments.

Note that these potential applications are speculative and would require further evaluation by engineering teams to ensure compliance with specific industry standards and operational conditions.

About Samtec Inc.

Samtec Inc. is a recognized leader in the development and manufacture of electronic connectors, with a particular strength in Headers and Edge Type Connectors. Known for its innovative approach to interconnect solutions, Samtec specializes in high-performance products tailored for a wide range of applications. Their portfolio spans from simple connectors to complex, high-speed board-to-board systems.

The QSH-090-01-L-D-A is just one example of Samtec’s commitment to quality and performance in connectors designed for demanding electronic environments. Samtec continually updates its product offerings to keep pace with technological developments, ensuring they meet the needs of rapid advancements in the electronics industry.

Where to Find QSH-090-01-L-D-A by Samtec Inc

To procure the QSH-090-01-L-D-A, professionals and procurement officers can visit findchips.com. This site provides up-to-date inventory information and pricing from a variety of distributors. Historically, this part has been supplied by distributors such as Samtec, DigiKey, Mouser Electronics, and Arrow Electronics. However, for current availability and competitive pricing, potential buyers should refer directly to Findchips.com. Additionally, the Headers and Edge Type Connectors category on findchips can help you explore alternative options from Samtec Inc. or other manufacturers that meet similar specifications.

Compare pricing for QSH-090-01-L-D-A and other Headers and Edge Type Connectors / Connectors at findchips.com