Overview of QSH-090-01-L-D-A-K-TR by Samtec Inc.
The QSH-090-01-L-D-A-K-TR is a board stacking connector designed with specific attributes to meet various electronic application needs. This component features a total of 180 contacts arranged in two rows, making it suitable for applications requiring a dense connection in a limited space. The connector operates with a pitch spacing of 0.5mm, which is advantageous for compact electronic assemblies.
This female connector is configured for surface mount terminal attachment, facilitating easier integration into printed circuit boards (PCBs). The contact material is composed of phosphor bronze, ensuring durability and reliability in signal transmission. Additionally, the connector is RoHS compliant, adhering to regulations on hazardous substances in electronic components.
In terms of physical size, the QSH-090-01-L-D-A-K-TR measures 2.412 inches in length, 0.285 inches in breadth, and 0.12 inches in depth. The operating temperature range spans from -55 °C to 125 °C, enabling it to function effectively in various environmental conditions. Furthermore, the contact finish is gold (10) on the mating side and tin with a nickel barrier for the termination, which helps enhance the part’s conductivity and resistance to corrosion.
Industry Applications for QSH-090-01-L-D-A-K-TR
The QSH-090-01-L-D-A-K-TR can potentially be utilized across various industries due to its characteristics as a board stacking connector. Here are a few sectors where this part might find application:
- Consumer Electronics: The connector could be employed in devices like smartphones, tablets, and laptops, where space optimization is critical. Its two-row, 180-contact design allows for efficient connectivity in compact environments, possibly supporting functions such as power delivery and data transfer.
- Industrial Automation: In automated systems or robotics, the QSH-090-01-L-D-A-K-TR might be used to connect different boards within control panels. Its surface mount feature allows for reliable connectivity even in high-vibration environments, which can be advantageous for machinery operating under various conditions.
- Telecommunications: Given its density in terms of contacts, this connector might serve as a reliable interface in communication devices, potentially aiding in signal integrity and reducing interference in densely packed systems.
- Robotics and Drones: The high contact count in a small footprint could make the QSH-090-01-L-D-A-K-TR suitable for interconnecting modules in robotic and drone applications, where weight and space are often limiting factors and reliability is paramount.
- Medical Imaging: The connector might also find its way into medical devices, where its temperature range and compliance with RoHS guidelines could be beneficial. These properties might support advanced imaging technologies that require robust connections between electronic components.
It is important to note that these potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer known for providing a wide array of connectors, including board stacking connectors like the QSH-090-01-L-D-A-K-TR. They focus on high-speed connectivity and innovative designs, making them a suitable partner in the electronics sector. Samtec’s standardized design processes and commitment to quality ensure that their connectors meet the performance requirements of numerous applications, including data communications, telecommunications, and industrial automation.
Samtec also manufactures various other connectors that serve similar functions, including similar mezzanine connectors designed for efficient stacking and connection of PCBs, ensuring compatibility across a broad spectrum of devices and assemblies.
Where to Find QSH-090-01-L-D-A-K-TR by Samtec Inc.
- Samtec
- Master Electronics
- Digikey
- Mouser Electronics
Additionally, the Headers and Edge Type Connectors page on findchips can be used to find alternate parts to the QSH-090-01-L-D-A-K-TR that might be offered by Samtec Inc. or other manufacturers.