Overview of QTH-030-01-L-D-A by Samtec Inc.
The QTH-030-01-L-D-A is a board stacking connector featuring 60 contacts organized in 2 rows, designed for surface mount applications. This connector has an exceptionally fine pitch of 0.02 inches, allowing for increased density in board layouts. The component is engineered with a male contact gender and a straight mounting style, making it suitable for various electronic applications requiring compact and reliable interconnections.
Manufactured by Samtec Inc., the QTH-030-01-L-D-A demonstrates compliance with RoHS standards, further enhancing its appeal in environmentally conscious designs. The connector has a black insulator made from liquid crystal polymer, ensuring durability and longevity. Additionally, it includes features such as a locking mechanism and positioning pin for secure mountings, which are critical for maintaining connection integrity in demanding environments.
The electrical characteristics of this connector are noteworthy, including a contact resistance of 22 mΩ and a dielectric withstand voltage of 375 VAC, indicating reliable performance in signal integrity. The contact material is phosphor bronze with a gold finish over nickel for mating, enhancing conductivity and minimizing corrosion. This connector is rated for a maximum operating temperature of 125 °C and a minimum of -55 °C, making it versatile for various applications.
As of the current writing, the connector remains active in the market and is accompanied by a product life cycle designation of active, ensuring availability for ongoing and future design needs.
Industry Applications for QTH-030-01-L-D-A
The QTH-030-01-L-D-A could potentially serve multiple industry applications due to its robust design and electrical specifications. The following are some of the industries where this connector might find use:
- Security and Surveillance: The connector may be used in security cameras or monitoring systems where reliable signal transmission is crucial. Its compact size and high performance could make it suitable for integration into surveillance equipment that demands space-saving designs.
- Internet of Things (IoT): In IoT devices, particularly those that require multiple sensor connections, the QTH-030-01-L-D-A could potentially facilitate the necessary interconnectivity. Devices like smart home systems, environmental sensors, or health monitoring gadgets might utilize this connector to ensure stable data flow.
- Smart Cities: The connector could be beneficial in urban infrastructure projects such as smart traffic management systems or energy-efficient lighting solutions. Its durability and resistance to environmental factors make it a plausible choice for outdoor applications that require reliable performance under varying conditions.
- Transportation and Logistics: In applications such as fleet tracking or logistics management systems, the QTH-030-01-L-D-A might be employed to provide reliable connections within control units and sensors, ensuring accurate data transmission for real-time analytics.
- Automotive Electronics: If the specifications meet relevant automotive standards like AEC-Q100 or AEC-Q101, the connector might find a place in applications related to automotive infotainment systems or advanced driver-assistance systems (ADAS), where high reliability is paramount.
It is essential to note that while these industry applications are conceptual and illustrative, thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a well-established manufacturer specializing in various types of connectors, including headers and edge type connectors. With a focus on high-performance interconnect solutions, the company designs products for a variety of markets, including telecommunications, aerospace, medical, and automotive industries. The QTH-030-01-L-D-A connector is part of their QTH series, which boasts a range of headers suitable for mezzanine applications.
Similar parts produced by Samtec include other board stacking connectors that feature various contact counts and pitch sizes. The company’s commitment to quality and innovation is evident in their product range, which supports a variety of applications that require reliable and efficient connectivity.
Research Price and Stock for QTH-030-01-L-D-A by Samtec Inc on Findchips.com
For those considering the QTH-030-01-L-D-A for their projects, it is advisable to research stock and pricing on Findchips. This connector is categorized under Headers and Edge Type Connectors, where you can also find alternate parts from Samtec or other manufacturers that meet similar specifications.
The QTH-030-01-L-D-A has historically been available through distributors such as Win Source Electronics, Master Electronics, and DigiKey. However, it is recommended to check Findchips for the most current stock levels and pricing, as availability may vary over time among distributors.