QTH-030-02-L-D-A-K-TR by Samtec Inc

Overview of QTH-030-02-L-D-A-K-TR by Samtec Inc.

The QTH-030-02-L-D-A-K-TR is a Board Stacking Connector characterized by its 60 male contacts, arranged in 2 rows with a tiny 0.5 mm pitch spacing, making it ideal for high-density applications. Each contact is made from phosphor bronze, known for its good conductivity and durability, with a gold mating finish that ensures reliable connection and a matte tin termination for robust soldering performance. Its straight orientation and surface mount terminal design facilitate easier assembly on printed circuit boards (PCBs).

Moreover, its black Liquid Crystal Polymer (LCP) insulator is not only UL 94V-0 rated for flame retardancy but also capable of withstanding a broad range of operating temperatures from -55°C up to 125°C. Notably, the connector is equipped with polarization (polarized housing) and locking features, ensuring secure and proper alignment during mating. This part, coming from Samtec’s Qth series, is also RoHS compliant, further underlining its suitability for use in environments where hazardous substances must be minimized.

Industry Applications for QTH-030-02-L-D-A-K-TR

The QTH-030-02-L-D-A-K-TR connector might serve essential roles in several technological and industrial applications, given its specifications and attributes. Below are some potential applications across different industries:

  • Internet of Things (IoT): This connector could potentially be used in IoT devices where high-density connections are required. The small pitch and high contact integrity might be suitable for smart home devices or wearables, where space is limited and reliability is crucial.
  • Smart Cities: In the context of infrastructure for smart cities, this mezzanine connector might be used in communication equipment or sensors that monitor traffic, environmental conditions, or other urban parameters, thanks to its durability and operational temperature range.
  • Transportation and Logistics: The robust construction and locking features could allow this connector to be implemented in electronic systems within transportation infrastructure, where vibrations and other mechanical stresses might be a concern. Devices might include GPS systems, fleet monitoring equipment, or logistics-related tracking devices.

Note: The potential industry applications discussed are only conceptual and illustrative. Actual application of the QTH-030-02-L-D-A-K-TR requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is a globally recognized provider of a wide range of electronic connectors, including a focus on Headers and Edge Type Connectors. Celebrated for their innovation in the electronics industry, Samtec provides solutions that meet complex technology challenges. Their product lines, including the QTH series and similar high-performance connector solutions, demonstrate their commitment to high-quality manufacturing and reliability across the various applications in telecommunications, computing, medical, and industrial markets.

Where to Find QTH-030-02-L-D-A-K-TR by Samtec Inc

To purchase the QTH-030-02-L-D-A-K-TR, customers can explore findchips.com, where they can access real-time price comparisons and available stock across various distributors. Previously, this part has been available at distributors like Samtec, Master Electronics, Mouser Electronics, and DigiKey. To check current availability and pricing, accessing findchips.com is recommended. Additionally, for alternate options within the Headers and Edge Type Connectors category, one can explore the detailed listings, which may include parts from Samtec Inc or other manufacturers.

Compare pricing for QTH-030-02-L-D-A-K-TR and other Headers and Edge Type Connectors / Connectors at findchips.com