Overview of QTH-060-04-L-D-A-K by Samtec Inc.
The QTH-060-04-L-D-A-K is a board stacking connector that features a total of 120 contacts arranged in 2 rows, making it suitable for applications requiring a compact connection in limited spaces. This part is manufactured by Samtec Inc., a recognized name in the electrical components market, particularly known for their extensive range of connectors. The QTH-060-04-L-D-A-K is designed with a straight mounting style and utilizes surface mount terminals for effective performance in various electronic applications.
With a pitch of 0.02 inches and a contact material made of phosphor bronze, this connector is engineered to sustain reliable electrical connections, capable of handling a rated current of 1 A. The insulator is made from liquid crystal polymer with a black color, and the connector complies with RoHS standards, ensuring it is environmentally friendly. The termination type for this connector is designed for surface mounting, which is beneficial for space-saving designs in modern electronic devices.
This particular part is marked as active in the market and has an operational temperature range from -55 °C to 125 °C. Attributes such as its high insulation resistance of 5 GΩ and dielectric withstanding voltage of 375 VAC V make it an excellent candidate for various challenging applications. Other specifications include a contact resistance of 20 mΩ and a key polarized housing design that aids in ensuring a secure connection. The current lead time from the factory is approximately 10 weeks as of the current writing, which is essential for procurement planning.
Industry Applications for QTH-060-04-L-D-A-K
The QTH-060-04-L-D-A-K connector might find potential applications in various industries due to its design, reliability, and compliance with standards. Here are a few illustrative examples of industries that might utilize this component:
- Internet of Things (IoT): This part could potentially be used in IoT devices where compactness and reliability are crucial. Applications might include smart sensors or connected devices that require efficient connectors to handle data transmission and power supply in limited space.
- Smart Cities: The QTH-060-04-L-D-A-K could be applicable in smart city infrastructure applications, such as traffic management systems or environmental monitoring stations. The characteristics of this connector, such as its ability to operate in varying temperatures and environments, might support the connectivity needs of such devices.
- Transportation and Logistics: In this sector, the connector could be utilized in tracking devices or automated delivery systems where reliable communication is required for tracking and coordination purposes. Its robust design could contribute to the durability needed in logistics operations.
- Automotive: If the part complies with standards such as AEC-Q100 or AEC-Q101, it could potentially be integrated into automotive electronics, including control units or infotainment systems. The resilient materials used in QTH-060-04-L-D-A-K may support automotive applications requiring enhanced performance and reliability.
- Security and Surveillance: The connector might be used in surveillance systems, providing the necessary connections for cameras and monitoring devices. Its physical characteristics could help maintain a stable connection in various environmental conditions that these devices might encounter.
It is important to note that the potential applications mentioned above are conceptual and illustrative in nature. They require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a well-established manufacturer specializing in connectors, particularly in the subcategory of headers and edge type connectors. The company’s extensive portfolio includes a wide range of products designed to meet various industry standards. The QTH-060-04-L-D-A-K connector exemplifies their commitment to quality and innovation in connector design.
Similar parts produced by Samtec might include various configurations of mezzanine connectors, such as components with different pin counts, pitches, or mounting styles. Their focus on precision and performance in connector design has made them a contributing player in numerous sectors, including telecommunications, industrial applications, and medical devices.
Research Price and Stock for QTH-060-04-L-D-A-K by Samtec Inc on Findchips.com
For those interested in acquiring the QTH-060-04-L-D-A-K, it is advisable to check current stock and pricing through Findchips. This platform provides comprehensive access to pricing and availability from various distributors, ensuring that potential buyers can make informed decisions.
Historically, this part has been available from distributors such as Master Electronics, LCSC, Chip-Germany GmbH, and DigiKey. However, stock levels may vary, and it is recommended to verify current availability on Findchips to ensure timely procurement of the component.