Overview of QTH-060-04-L-D-A-K-TR by Samtec Inc.
The QTH-060-04-L-D-A-K-TR is a board stacking connector that is designed for efficient connectivity in applications requiring high-density interconnections. It features a total of 120 contacts arranged in two rows, with a pitch of 0.02 inches, making it suitable for applications where space and reliability are critical. This connector is a male straight surface mount terminal featuring a black insulator, specifically designed for mezzanine applications. The contact material used in this part is phosphor bronze, offering durable performance and enhanced conductivity.
This component adheres to relevant compliance standards, including RoHS compliance, indicating that it is free from hazardous substances. In terms of operational characteristics, the QTH-060-04-L-D-A-K-TR has a dielectric withstanding voltage of 375VAC and an insulation resistance measured at 5 GΩ, ensuring robust electrical performance across a wide range of applications. The part is designed to operate efficiently within a temperature range of -55 °C to 125 °C, catering to diverse environmental conditions.
Additional features include a polarized housing for correct orientation during installation and a tin finish for termination with a nickel barrier, which improves resistance to corrosion and ensures reliable electrical connections.
Industry Applications for QTH-060-04-L-D-A-K-TR
The QTH-060-04-L-D-A-K-TR connector could potentially find use across various industries due to its versatile design and reliability. Here are some example industries where this connector might be applied:
- Security and Surveillance: This part could possibly be utilized in surveillance cameras or security systems that require high-density connections between components such as sensors and processing units. The connector’s robust characteristics, including high contact resistance and insulation values, might support applications where reliable signal integrity is crucial.
- Internet of Things (IoT): In IoT devices, where every millimeter of space is valuable, the compact design of the QTH-060-04-L-D-A-K-TR might enable efficient interconnection between various sensors, controllers, and communication modules. Its compliance with RoHS and other standards could be beneficial in ensuring widespread acceptability and integration into consumer products.
- Smart Cities: The connector could potentially support applications in smart city infrastructure, such as smart traffic controls, lighting systems, or environmental sensors that require secure and stable connectivity for data transfer and control signals.
- Financial Technology (Fintech): In fintech applications, devices that facilitate secure transactions, such as payment terminals, might utilize this connector for its high performance and reliability. Its ability to withstand various operating temperatures and conditions could support rigorous use-cases in the field.
- Transportation and Logistics: Potentially, this connector might be employed in various transportation systems, including onboard computers in vehicles or logistics tracking devices that require compact and efficient interconnections between electronic modules.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer known for providing a wide range of electronic connectivity solutions, particularly in the domain of connectors, including the QTH-060-04-L-D-A-K-TR. Their commitment to innovation is evident in their range of headers and edge type connectors. Samtec’s comprehensive product line addresses various needs across industries, ensuring that they offer solutions tailored to different applications while maintaining high quality and reliability. In addition to the QTH-060-04-L-D-A-K-TR, they produce a variety of similar connectors, which are designed to meet the demands of modern electronic systems.
Research Price and Stock for QTH-060-04-L-D-A-K-TR by Samtec Inc on Findchips.com
To determine the current stock levels and pricing information for the QTH-060-04-L-D-A-K-TR, it is recommended that readers visit Findchips.com. This platform not only provides detailed information but also lists alternate parts in the Headers and Edge Type Connectors category, which may be offered by Samtec or other manufacturers.
This part has previously been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. However, it is essential to check Findchips for the most up-to-date availability and pricing.