Overview of QTLP610C4TR by Everlight Electronics Co Ltd.
The QTLP610C4TR is an SMD (Surface-Mounted Device) right-angle visible LED characterized by its water-clear lens and green color output. Manufactured by Everlight Electronics Co Ltd, this component falls within the Visible LEDs subcategory of optoelectronics, catering to a broad range of applications requiring high-intensity and precise color-emitting sources.
From the provided data, this part has notable attributes such as a maximum forward current of 0.03 A and a forward voltage of up to 2.8 V, indicating its efficiency and low-power consumption. The LED shines with a luminous intensity of a minimum of 120 candela and operates within a wide temperature range from -40 °C to +85 °C, making it a robust option for diverse environmental conditions. Its peak wavelength at 565 nm provides a vibrant green output, desirable in various signaling, display, and aesthetic applications. Featuring a water-clear lens, the QTLP610C4TR enhances light transmission, offering a brighter and more consistent illumination compared to diffused counterparts.
The component is compliant with important industry standards such as RoHS (Restriction of Hazardous Substances) and REACH, ensuring its suitability for global markets. The part is categorized under EAR99 for export control and has an HTS code of 8541.40.20.00, which specifies its classification in international trade customs and duties.
Industry Applications for QTLP610C4TR
The QTLP610C4TR, with its specific characteristics, might potentially serve a multitude of industry applications where visual indicators, efficient lighting, and reliable performance under varying environmental conditions are crucial. Here are some conceptual applications, emphasizing that these are illustrative and require further validation by engineering and design teams:
- Internet of Things (IoT) devices: The LED could potentially be used for status indication in smart home devices, wearables, or other IoT applications where color differentiation and low energy consumption are valued.
- Environmental Monitoring Equipment: For outdoor or rugged environmental monitoring devices, the high luminous intensity and wide operating temperature range could make this LED a potential choice for visual alerts or status indicators.
- Financial Technology (Fintech) Devices: In ATMs or secure point-of-sale terminals, the QTLP610C4TR might serve as an indicator for transaction statuses, power states, or system alerts, leveraging its clear visibility and green color.
- Telecommunications: The component could be imagined as a signaling LED for networking hardware, providing clear status indication in densely packed equipment racks where quick visual identification is necessary.
Please note these potential industry applications are purely illustrative and necessitate thorough analysis regarding the LEDs compatibility with specific use cases, ensuring they meet all required standards and specifications.
About Everlight Electronics Co Ltd.
Everlight Electronics Co Ltd. is a prominent name in the field of optoelectronics, with a focus on a wide array of LED components, including Visible LEDs. Their products range from basic lighting solutions to highly specialized components like the QTLP610C4TR, catering to a vast array of applications across industries. Everlight is known for its commitment to quality, innovation, and sustainability, aligning its offerings with current environmental and technological standards. Their portfolio encompasses a diverse range of optoelectronic components, such as infrared emitters, phototransistors, ambient light sensors, and digital display products. Everlight’s dedication to R&D ensures they remain at the forefront of the LED technology curve, providing both off-the-shelf and custom solutions to meet complex engineering requirements.
Where to Find QTLP610C4TR by Everlight Electronics Co Ltd
For those looking to procure the QTLP610C4TR, findchips.com is an invaluable resource to research this part. Not only does it provide current pricing and availability from various distributors, but it also offers insights into alternate parts within the Visible LEDs category from Everlight Electronics Co Ltd and other manufacturers. Historically, this component has been available from distributors such as Component Electronics, Inc., Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels and pricing fluctuate, so for the most current information, it is recommended to visit findchips.com.